Parametric results for: SP3232ECT-L under Line Driver or Receivers

Filter Your Search

1 - 5 of 5 results

|
-
Manufacturer Part Number: sp3232ectl
Select parts from the table below to compare.
Compare
Compare
SP3232ECT-L
Sipex Corporation
Check for Price Yes Transferred 3.3 V SCHMITT TRIGGER 2 2 LINE TRANSCEIVER NO EIA-232; EIA-232-D; EIA-232-F; V.24; V.28; EIA-562; TIA-232; TIA-232-F; TIA-562 2 10 V 1.6 mA 1 mA 5.5 V 3 V YES COMMERCIAL R-PDSO-G16 Not Qualified e3 3 70 °C 250 40 16 PLASTIC/EPOXY SOP SOP16,.4 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 10.295 mm 2.649 mm 7.5 mm SIPEX CORP LEAD FREE, PLASTIC, SOIC-16 unknown
SP3232ECT-L/TR
Sipex Corporation
Check for Price Yes Transferred 3.3 V SCHMITT TRIGGER 2 2 LINE TRANSCEIVER NO EIA-232; EIA-232-D; EIA-232-F; V.24; V.28; EIA-562; TIA-232; TIA-232-F; TIA-562 2 10 V 1.6 mA 1 mA 5.5 V 3 V YES COMMERCIAL R-PDSO-G16 Not Qualified e3 3 70 °C 250 40 16 PLASTIC/EPOXY SOP SOP16,.4 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 10.295 mm 2.649 mm 7.5 mm SIPEX CORP LEAD FREE, PLASTIC, SOIC-16 unknown
SP3232ECT-L
Exar Corporation
Check for Price Yes Obsolete 3.3 V SCHMITT TRIGGER 2 2 LINE TRANSCEIVER NO EIA-232; EIA-232-D; EIA-232-F; V.24; V.28; EIA-562; TIA-232; TIA-232-F; TIA-562 2 10 V 1.6 mA 1 mA 5.5 V 3 V YES COMMERCIAL R-PDSO-G16 Not Qualified e3 3 70 °C 260 16 PLASTIC/EPOXY SOP SOP16,.4 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 10.3 mm 2.65 mm 7.5 mm SIPEX CORP LEAD FREE, PLASTIC, SOIC-16 unknown EXAR
SP3232ECT-L/TR
Exar Corporation
Check for Price Yes Transferred 3.3 V SCHMITT TRIGGER 2 2 LINE TRANSCEIVER NO EIA-232; EIA-232-D; EIA-232-F; V.24; V.28; EIA-562; TIA-232; TIA-232-F; TIA-562 2 10 V 1.6 mA 1 mA 5.5 V 3 V YES COMMERCIAL R-PDSO-G16 Not Qualified e3 3 70 °C 260 16 PLASTIC/EPOXY SOP SOP16,.4 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 10.3 mm 2.65 mm 7.5 mm EXAR CORP LEAD FREE, MS-013AA, SOIC-16 compliant EXAR
SP3232ECT-L/TR
MaxLinear Inc
Check for Price Yes Active 3.3 V SCHMITT TRIGGER 2 2 LINE TRANSCEIVER NO EIA-232; EIA-232-D; EIA-232-F; V.24; V.28; EIA-562; TIA-232; TIA-232-F; TIA-562 2 5.5 V 3 V YES COMMERCIAL R-PDSO-G16 Not Qualified e3 70 °C 260 16 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 10.3 mm 2.65 mm 7.5 mm MAXLINEAR INC LEAD FREE, MS-013AA, SOIC-16 compliant MaxLinear, Inc. EAR99 8542.39.00.01