Parametric results for: SP3232EBEA-L under Line Driver or Receivers

Filter Your Search

1 - 5 of 5 results

|
Manufacturer Part Number: sp3232ebeal
Select parts from the table below to compare.
Compare
Compare
SP3232EBEA-L
Exar Corporation
Check for Price Yes Obsolete 3.3 V SCHMITT TRIGGER 2 2 LINE TRANSCEIVER NO EIA-232-F; TIA-232-F; V.24; V.28 2 10 V 1.6 mA 1 mA 5.5 V 3 V YES INDUSTRIAL R-PDSO-G16 Not Qualified e3 1 85 °C -40 °C 260 16 PLASTIC/EPOXY SOP SSOP16,.3 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 650 µm DUAL 6.2 mm 2 mm 5.3 mm SIPEX CORP LEAD FREE, MO-153AC, SSOP-16 unknown EXAR
SP3232EBEA-L/TR
Sipex Corporation
Check for Price Yes Transferred 3.3 V SCHMITT TRIGGER 2 2 LINE TRANSCEIVER NO EIA-232-F; TIA-232-F; V.24; V.28 2 10 V 1.6 mA 1 mA 5.5 V 3 V YES INDUSTRIAL R-PDSO-G16 Not Qualified e3 2 85 °C -40 °C 260 40 16 PLASTIC/EPOXY SOP SSOP16,.3 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 650 µm DUAL 6.2 mm 2 mm 5.3 mm SIPEX CORP LEAD FREE, MO-153AC, SSOP-16 unknown
SP3232EBEA-L/TR
Exar Corporation
Check for Price Yes Yes Transferred 3.3 V SCHMITT TRIGGER 2 2 LINE TRANSCEIVER NO EIA-232-F; TIA-232-F; V.24; V.28 2 10 V 1.6 mA 1 mA 5.5 V 3 V YES INDUSTRIAL R-PDSO-G16 Not Qualified e3 1 85 °C -40 °C 260 16 PLASTIC/EPOXY SOP SSOP16,.3 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 650 µm DUAL 6.2 mm 2 mm 5.3 mm EXAR CORP LEAD FREE, MO-153AC, SSOP-16 compliant EXAR TSSOP 16 EAR99 8542.39.00.01
SP3232EBEA-L
Sipex Corporation
Check for Price Yes Transferred 3.3 V SCHMITT TRIGGER 2 2 LINE TRANSCEIVER NO EIA-232-F; TIA-232-F; V.24; V.28 2 10 V 1.6 mA 1 mA 5.5 V 3 V YES INDUSTRIAL R-PDSO-G16 Not Qualified e3 2 85 °C -40 °C 260 40 16 PLASTIC/EPOXY SOP SSOP16,.3 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 650 µm DUAL 6.2 mm 2 mm 5.3 mm SIPEX CORP LEAD FREE, MO-153AC, SSOP-16 unknown
SP3232EBEA-L/TR
MaxLinear Inc
Check for Price Yes Active 3.3 V SCHMITT TRIGGER 2 2 LINE TRANSCEIVER NO EIA-232-F; TIA-232-F; V.24; V.28 2 5.5 V 3 V YES INDUSTRIAL R-PDSO-G16 Not Qualified e3 1 85 °C -40 °C 260 16 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 650 µm DUAL 6.2 mm 2 mm 5.3 mm MAXLINEAR INC compliant MaxLinear, Inc. EAR99 8542.39.00.01