Filter Your Search
1 - 3 of 3 results
|
SP3224EEA-L
Sipex Corporation
|
Check for Price Buy | Yes | Transferred | 3.3 V | SCHMITT TRIGGER | 2 | 2 | LINE TRANSCEIVER | NO | EIA-232-F; TIA-232-F | 2 | 5.5 V | 3 V | YES | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 2 | 85 °C | -40 °C | 260 | 40 | 20 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 7.2 mm | 2 mm | 5.3 mm | SIPEX CORP | ROHS COMPLIANT, MO-150AE, SSOP-20 | unknown | ||||||||||
|
SP3224EEA-L/TR
Exar Corporation
|
Check for Price Buy | Yes | Yes | Obsolete | 3.3 V | 2 | 2 | LINE TRANSCEIVER | NO | 2 | 10 V | 1.6 mA | 2 mA | 5.5 V | 3 V | YES | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 2 | 85 °C | -40 °C | 260 | 20 | PLASTIC/EPOXY | SSOP | SSOP20,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 7.2 mm | 2 mm | 5.3 mm | SIPEX CORP | unknown | EAR99 | 8542.39.00.01 | |||||||
|
SP3224EEA-L
Exar Corporation
|
Check for Price Buy | Yes | Obsolete | 3.3 V | SCHMITT TRIGGER | 2 | 2 | LINE TRANSCEIVER | NO | EIA-232-F; TIA-232-F; EIA-562; TIA-562 | 2 | 10 V | 1.6 mA | 2 mA | 5.5 V | 3 V | YES | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 2 | 85 °C | -40 °C | 260 | 20 | PLASTIC/EPOXY | SSOP | SSOP20,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 7.2 mm | 2 mm | 5.3 mm | SIPEX CORP | ROHS COMPLIANT, MO-150AE, SSOP-20 | unknown | EXAR |