Parametric results for: SP3224EEA-L/TR under Line Driver or Receivers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: sp3224eealtr
Select parts from the table below to compare.
Compare
Compare
SP3224EEA-L/TR
Exar Corporation
Check for Price Yes Yes Obsolete 3.3 V 2 2 LINE TRANSCEIVER NO 2 10 V 1.6 mA 2 mA 5.5 V 3 V YES INDUSTRIAL R-PDSO-G20 Not Qualified e3 2 85 °C -40 °C 260 20 PLASTIC/EPOXY SSOP SSOP20,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH MATTE TIN GULL WING 650 µm DUAL 7.2 mm 2 mm 5.3 mm SIPEX CORP unknown EAR99 8542.39.00.01