Parametric results for: SP3224ECA-L under Line Driver or Receivers

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: sp3224ecal
Select parts from the table below to compare.
Compare
Compare
SP3224ECA-L
Sipex Corporation
Check for Price Yes Transferred 3.3 V SCHMITT TRIGGER 2 2 LINE TRANSCEIVER NO EIA-232-F; TIA-232-F 2 5.5 V 3 V YES COMMERCIAL R-PDSO-G20 Not Qualified e3 2 70 °C 260 40 20 PLASTIC/EPOXY SSOP RECTANGULAR SMALL OUTLINE, SHRINK PITCH Matte Tin (Sn) GULL WING 650 µm DUAL 7.2 mm 2 mm 5.3 mm SIPEX CORP ROHS COMPLIANT, MO-150AE, SSOP-20 unknown
SP3224ECA-L
Exar Corporation
Check for Price Yes Obsolete 3.3 V SCHMITT TRIGGER 2 2 LINE TRANSCEIVER NO EIA-232-F; TIA-232-F; EIA-562; TIA-562 2 10 V 1.6 mA 2 mA 5.5 V 3 V YES COMMERCIAL R-PDSO-G20 Not Qualified e3 2 70 °C 260 20 PLASTIC/EPOXY SSOP SSOP20,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH MATTE TIN GULL WING 650 µm DUAL 7.2 mm 2 mm 5.3 mm SIPEX CORP ROHS COMPLIANT, MO-150AE, SSOP-20 unknown EXAR
SP3224ECA-L/TR
Exar Corporation
Check for Price Yes Yes Obsolete 3.3 V 2 2 LINE TRANSCEIVER NO 2 10 V 1.6 mA 2 mA 5.5 V 3 V YES COMMERCIAL R-PDSO-G20 Not Qualified e3 2 70 °C 260 20 PLASTIC/EPOXY SSOP SSOP20,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH MATTE TIN GULL WING 650 µm DUAL 7.2 mm 2 mm 5.3 mm SIPEX CORP unknown EAR99 8542.39.00.01