Parametric results for: SP238ACT under Line Driver or Receivers

Filter Your Search

1 - 6 of 6 results

All Filters
|
Manufacturer Part Number: sp238act
Select parts from the table below to compare.
Compare
Compare
SP238ACT
Sipex Corporation
Check for Price Buy No Obsolete 5 V SCHMITT TRIGGER TOTEM-POLE 4 4 LINE TRANSCEIVER CMOS EXTERNAL CHARGE PUMP NO EIA-232-D; V.28 4 10 V 3.2 mA INVERTED 10 mA 5.5 V 4.5 V YES COMMERCIAL R-PDSO-G24 Not Qualified e0 1 70 °C 225 24 PLASTIC/EPOXY SOP SOP24,.4 RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING 1.27 mm DUAL 15.4 mm 2.65 mm 7.5 mm SIPEX CORP SOP, SOP24,.4 unknown true
SP238ACT-L/TR
Sipex Corporation
Check for Price Buy Yes Transferred 5 V SCHMITT TRIGGER 4 4 LINE TRANSCEIVER CMOS NO EIA-232-D; V.28 4 10 V 3.2 mA 10 mA 5.5 V 4.5 V YES COMMERCIAL R-PDSO-G24 Not Qualified e3 3 70 °C 250 40 24 PLASTIC/EPOXY SOP SOP24,.4 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 15.4 mm 2.65 mm 7.5 mm SIPEX CORP LEAD FREE, WSOIC-24 unknown true
SP238ACT-L
Exar Corporation
Check for Price Buy Yes Obsolete 5 V SCHMITT TRIGGER 4 4 LINE TRANSCEIVER CMOS NO EIA-232-D; V.28 4 10 V 3.2 mA 10 mA 5.5 V 4.5 V YES COMMERCIAL R-PDSO-G24 Not Qualified e3 3 70 °C 24 PLASTIC/EPOXY SOP SOP24,.4 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 15.4 mm 2.65 mm 7.5 mm SIPEX CORP LEAD FREE, WSOIC-24 unknown true EXAR
SP238ACT-L/TR
Exar Corporation
Check for Price Buy Yes Transferred 5 V SCHMITT TRIGGER 4 4 LINE TRANSCEIVER CMOS NO EIA-232-D; V.28 4 10 V 3.2 mA 10 mA 5.5 V 4.5 V YES COMMERCIAL R-PDSO-G24 Not Qualified e3 3 70 °C 250 40 24 PLASTIC/EPOXY SOP SOP24,.4 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 15.4 mm 2.65 mm 7.5 mm EXAR CORP ROHS COMPLIANT, MS-013AD, WSOIC-24 compliant true EXAR
SP238ACT-L
Sipex Corporation
Check for Price Buy Yes Transferred 5 V SCHMITT TRIGGER 4 4 LINE TRANSCEIVER CMOS NO EIA-232-D; V.28 4 10 V 3.2 mA 10 mA 5.5 V 4.5 V YES COMMERCIAL R-PDSO-G24 Not Qualified e3 3 70 °C 250 40 24 PLASTIC/EPOXY SOP SOP24,.4 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 15.4 mm 2.65 mm 7.5 mm SIPEX CORP LEAD FREE, WSOIC-24 unknown true
SP238ACT/TR
Sipex Corporation
Check for Price Buy No Obsolete 5 V SCHMITT TRIGGER TOTEM-POLE 4 4 LINE TRANSCEIVER CMOS EXTERNAL CHARGE PUMP NO EIA-232-D; V.28 4 10 V 3.2 mA INVERTED 10 mA 5.5 V 4.5 V YES COMMERCIAL R-PDSO-G24 Not Qualified e0 1 70 °C 225 24 PLASTIC/EPOXY SOP SOP28,.4 RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING 1.27 mm DUAL 15.4 mm 2.65 mm 7.5 mm SIPEX CORP WSOIC-24 unknown true