Filter Your Search
1 - 4 of 4 results
|
SP233ACP-L
Sipex Corporation
|
Check for Price | Yes | Transferred | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 2 | 2 | 3 µs | LINE TRANSCEIVER | BICMOS | NO | 200 µA | EIA-232-F; V.28 | 2 | 10 V | 3.2 mA | 1 µs | 15 mA | 5.5 V | 4.5 V | NO | COMMERCIAL | R-PDIP-T20 | Not Qualified | e3 | 70 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 26.16 mm | 5.33 mm | 7.62 mm | SIPEX CORP | LEAD FREE, PLASTIC, MS-001AD, DIP-20 | unknown | ||||||||||
![]() |
SP233ACP
Exar Corporation
|
Check for Price | No | Obsolete | 5 V | SCHMITT TRIGGER | 2 | 2 | 3 µs | LINE TRANSCEIVER | BICMOS | INTERNAL CHARGE PUMP | NO | EIA-232-F; EIA-232; TIA-232; V.28 | 2 | 10 V | 3.2 mA | 1 µs | 10 mA | 5.5 V | 4.5 V | NO | COMMERCIAL | R-PDIP-T20 | Not Qualified | e3 | 70 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | TIN | THROUGH-HOLE | 2.54 mm | DUAL | 26.16 mm | 5.33 mm | 7.62 mm | EXAR CORP | DIP, DIP20,.3 | compliant | DIP | 20 | EAR99 | 8542.39.00.01 | ||||||
|
SP233ACP
Sipex Corporation
|
Check for Price | No | Transferred | 5 V | DIFFERENTIAL SCHMITT TRIGGER | TOTEM-POLE | 2 | 2 | 3 µs | LINE TRANSCEIVER | BICMOS | INTERNAL CHARGE PUMP | NO | EIA-232-F; V.28 | 2 | 10 V | 3.2 mA | INVERTED | 1 µs | 15 mA | 5.5 V | 4.5 V | NO | COMMERCIAL | R-PDIP-T20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 26.16 mm | 5.33 mm | 7.62 mm | SIPEX CORP | PLASTIC, MS-001AD, DIP-20 | unknown | Sipex | |||||||
|
SP233ACP-L
Exar Corporation
|
Check for Price | Yes | Obsolete | 5 V | SCHMITT TRIGGER | 2 | 2 | 3 µs | LINE TRANSCEIVER | BICMOS | NO | 200 µA | EIA-232; TIA-232; V.28 | 2 | 10 V | 3.2 mA | 1 µs | 15 mA | 5.5 V | 4.5 V | NO | COMMERCIAL | R-PDIP-T20 | Not Qualified | e3 | 70 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 26.16 mm | 5.33 mm | 7.62 mm | SIPEX CORP | LEAD FREE, PLASTIC, MS-001AD, DIP-20 | unknown | EXAR |