Filter Your Search
1 - 1 of 1 results
|
SNJ54LS253J-00
Texas Instruments
|
Check for Price | Obsolete | 5 V | 32 ns | 2 | 4 | 1 | NO | DIP | 15 pF | 3-STATE | LS | MULTIPLEXER | TTL | TRUE | 12 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T16 | Not Qualified | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | TEXAS INSTRUMENTS INC | DIP, | unknown | 8542.39.00.01 |