Parametric results for: SN75LBC174DW under Line Driver or Receivers

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: sn75lbc174dw
Select parts from the table below to compare.
Compare
Compare
SN75LBC174DWR
Texas Instruments
$2.5236 Buy Yes Yes Obsolete 5 V 5 V STANDARD 3-STATE 4 20 ns LINE DRIVER BICMOS YES 100 µA EIA-485 4 1.5 V 60 µA COMPLEMENTARY 7 mA 5.25 V 4.75 V 5.25 V 4.75 V YES COMMERCIAL R-PDSO-G20 Not Qualified e4 1 70 °C 260 30 20 PLASTIC/EPOXY SOP SOP20,.4 RECTANGULAR SMALL OUTLINE NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 12.8 mm 2.65 mm 7.5 mm TEXAS INSTRUMENTS INC SOIC GREEN, PLASTIC, SOIC-20 20 compliant EAR99 8542.39.00.01 Texas Instruments
SN75LBC174DW
Texas Instruments
$3.2361 Buy No Obsolete 5 V 5 V STANDARD 3-STATE 4 20 ns LINE DRIVER BICMOS YES 100 µA EIA-485 4 1.5 V 60 µA COMPLEMENTARY 7 mA 5.25 V 4.75 V 5.25 V 4.75 V YES COMMERCIAL R-PDSO-G20 Not Qualified e4 1 70 °C 260 30 20 PLASTIC/EPOXY SOP SOP20,.4 RECTANGULAR SMALL OUTLINE NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 12.8 mm 2.65 mm 7.5 mm TEXAS INSTRUMENTS INC SOIC GREEN, PLASTIC, SOIC-20 20 compliant EAR99 8542.39.00.01 Texas Instruments
SN75LBC174DWRG4
Texas Instruments
Check for Price Buy Yes Obsolete 5 V 5 V STANDARD 3-STATE 4 20 ns LINE DRIVER BICMOS YES 100 µA EIA-485 4 1.5 V TRUE 5.25 V 4.75 V 5.25 V 4.75 V YES COMMERCIAL R-PDSO-G20 Not Qualified e4 1 70 °C 260 30 20 PLASTIC/EPOXY SOP SOP20,.4 RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 12.8 mm 2.65 mm 7.5 mm TEXAS INSTRUMENTS INC SOIC SOP, SOP20,.4 20 compliant EAR99 8542.39.00.01
SN75LBC174DWG4
Texas Instruments
Check for Price Buy Yes Yes Obsolete 5 V STANDARD 3-STATE 4 20 ns LINE DRIVER BICMOS YES 100 µA EIA-485 4 1.5 V 5.25 V 4.75 V YES COMMERCIAL R-PDSO-G20 Not Qualified e4 1 70 °C 260 30 20 PLASTIC/EPOXY SOP SOP20,.4 RECTANGULAR SMALL OUTLINE NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 12.8 mm 2.65 mm 7.5 mm TEXAS INSTRUMENTS INC SOIC SOP, SOP20,.4 20 unknown EAR99 8542.39.00.01 Texas Instruments