Parametric results for: SN75146D under Line Driver or Receivers

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: sn75146d
Select parts from the table below to compare.
Compare
Compare
SN75146D-00
Texas Instruments
Check for Price Obsolete 5 V DIFFERENTIAL SCHMITT TRIGGER TOTEM-POLE 2 LINE RECEIVER BIPOLAR EIA-232-C; V.28; EIA-422-A; EIA-423-A; FED STD 1020; FED STD 1030 1 TRUE 300 ns 50 mA 5.25 V 4.75 V YES COMMERCIAL R-PDSO-G8 Not Qualified 70 °C 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL 4.9 mm 1.75 mm 3.9 mm TEXAS INSTRUMENTS INC SOP, unknown EAR99 8542.39.00.01
SN75146DG4
Texas Instruments
Check for Price Yes Yes Obsolete 5 V DIFFERENTIAL SCHMITT TRIGGER TOTEM-POLE 2 LINE RECEIVER BIPOLAR EIA-232-E; V.28; EIA-422-B; EIA-423-B; FED STD 1020; FED STD 1030 1 20 mA TRUE 300 ns 50 mA 5.25 V 4.75 V YES COMMERCIAL R-PDSO-G8 Not Qualified e4 2 70 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 4.9 mm 1.75 mm 3.9 mm TEXAS INSTRUMENTS INC SOP, SOP8,.25 unknown EAR99 8542.39.00.01 SOIC 8
SN75146D
Texas Instruments
Check for Price Yes Yes Obsolete 5 V DIFFERENTIAL SCHMITT TRIGGER TOTEM-POLE 2 LINE RECEIVER BIPOLAR EIA-232-E; V.28; EIA-422-B; EIA-423-B; FED STD 1020; FED STD 1030 1 20 mA TRUE 300 ns 50 mA 5.25 V 4.75 V YES COMMERCIAL R-PDSO-G8 Not Qualified e4 2 70 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 4.9 mm 1.75 mm 3.9 mm TEXAS INSTRUMENTS INC GREEN, PLASTIC, SOIC-8 unknown EAR99 8542.39.00.01 SOIC 8
SN75146DE4
Texas Instruments
Check for Price Yes Yes Obsolete 5 V DIFFERENTIAL SCHMITT TRIGGER TOTEM-POLE 2 LINE RECEIVER BIPOLAR EIA-232-E; V.28; EIA-422-B; EIA-423-B; FED STD 1020; FED STD 1030 1 20 mA TRUE 300 ns 50 mA 5.25 V 4.75 V YES COMMERCIAL R-PDSO-G8 Not Qualified e4 2 70 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 4.9 mm 1.75 mm 3.9 mm TEXAS INSTRUMENTS INC SOP, SOP8,.25 unknown EAR99 8542.39.00.01 SOIC 8