Parametric results for: SN75110AD under Line Driver or Receivers

Filter Your Search

1 - 8 of 8 results

|
Manufacturer Part Number: sn75110ad
Select parts from the table below to compare.
Compare
Compare
SN75110ADR
Texas Instruments
$0.2924 Buy Yes Yes Active 5 V 5 V GATED OPEN-COLLECTOR 2 15 ns LINE DRIVER BIPOLAR HIGH DRIVE YES 40 µA V.35 -5 V 2 COMPLEMENTARY 35 mA 5.25 V 4.75 V 5.25 V 4.75 V YES COMMERCIAL R-PDSO-G14 Not Qualified e4 1 70 °C 260 30 14 PLASTIC/EPOXY SOP SOP14,.25 RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 8.65 mm 1.75 mm 3.9 mm TEXAS INSTRUMENTS INC SOIC 14 compliant EAR99 8542.33.00.01 Texas Instruments
SN75110AD
Texas Instruments
$0.3503 Buy Yes Yes Active 5 V 5 V GATED OPEN-COLLECTOR 2 15 ns LINE DRIVER BIPOLAR HIGH DRIVE YES 40 µA V.35 -5 V 2 COMPLEMENTARY 35 mA 5.25 V 4.75 V 5.25 V 4.75 V YES COMMERCIAL R-PDSO-G14 Not Qualified e4 1 70 °C 260 30 14 PLASTIC/EPOXY SOP SOP14,.25 RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 8.65 mm 1.75 mm 3.9 mm TEXAS INSTRUMENTS INC SOIC 14 compliant EAR99 8542.39.00.01 Texas Instruments
SN75110ADE4
Texas Instruments
Check for Price Buy Yes Yes Obsolete 5 V GATED CONSTANT-CURRENT 2 15 ns LINE DRIVER BIPOLAR YES 40 µA V.35 2 5.25 V 4.75 V YES COMMERCIAL R-PDSO-G14 Not Qualified e4 1 70 °C 260 30 14 PLASTIC/EPOXY SOP SOP14,.25 RECTANGULAR SMALL OUTLINE NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 8.65 mm 1.75 mm 3.9 mm TEXAS INSTRUMENTS INC SOIC 14 unknown EAR99 8542.39.00.01 GREEN, PLASTIC, SOIC-14
SN75110ADR-00
Texas Instruments
Check for Price Buy Obsolete 5 V GATED OPEN-COLLECTOR 2 15 ns LINE DRIVER BIPOLAR HIGH DRIVE YES GENERAL PURPOSE 2 COMPLEMENTARY 35 mA 5.25 V 4.75 V YES COMMERCIAL R-PDSO-G14 Not Qualified 70 °C 14 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE GULL WING DUAL TEXAS INSTRUMENTS INC unknown EAR99 8542.39.00.01 SOP,
SN75110ADRG4
Texas Instruments
Check for Price Buy Yes Yes Obsolete 5 V GATED OPEN-COLLECTOR 2 15 ns LINE DRIVER BIPOLAR HIGH DRIVE YES 40 µA V.35 2 COMPLEMENTARY 35 mA 5.25 V 4.75 V YES COMMERCIAL R-PDSO-G14 Not Qualified e4 1 70 °C 260 30 14 PLASTIC/EPOXY SOP SOP14,.25 RECTANGULAR SMALL OUTLINE NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 8.65 mm 1.75 mm 3.9 mm TEXAS INSTRUMENTS INC SOIC 14 unknown EAR99 8542.39.00.01 GREEN, PLASTIC, SOIC-14
SN75110AD-00
Texas Instruments
Check for Price Buy Obsolete 5 V GATED OPEN-COLLECTOR 2 15 ns LINE DRIVER BIPOLAR HIGH DRIVE YES GENERAL PURPOSE 2 COMPLEMENTARY 35 mA 5.25 V 4.75 V YES COMMERCIAL R-PDSO-G14 Not Qualified 70 °C 14 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL 8.65 mm 1.75 mm 3.9 mm TEXAS INSTRUMENTS INC unknown EAR99 8542.39.00.01 SOP,
SN75110ADG4
Texas Instruments
Check for Price Buy Yes Obsolete 5 V 5 V GATED OPEN-COLLECTOR 2 15 ns LINE DRIVER BIPOLAR HIGH DRIVE YES 40 µA V.35 2 40 µA COMPLEMENTARY 35 mA 5.25 V 4.75 V 5.25 V 4.75 V YES COMMERCIAL R-PDSO-G14 Not Qualified e4 1 70 °C 260 30 14 PLASTIC/EPOXY SOP SOP14,.25 RECTANGULAR SMALL OUTLINE NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 8.65 mm 1.75 mm 3.9 mm TEXAS INSTRUMENTS INC SOIC 14 compliant EAR99 8542.39.00.01 Texas Instruments SOP, SOP14,.25
SN75110ADRE4
Texas Instruments
Check for Price Buy Yes Obsolete 5 V GATED CONSTANT-CURRENT 2 15 ns LINE DRIVER BIPOLAR YES 40 µA V.35 2 5.25 V 4.75 V YES COMMERCIAL R-PDSO-G14 Not Qualified e4 1 70 °C 260 30 14 PLASTIC/EPOXY SOP SOP14,.25 RECTANGULAR SMALL OUTLINE NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 8.65 mm 1.75 mm 3.9 mm TEXAS INSTRUMENTS INC SOIC 14 compliant EAR99 8542.39.00.01 Texas Instruments SOP, SOP14,.25