Filter Your Search
1 - 2 of 2 results
![]() |
SN74LVC8T245DGVR
Texas Instruments
|
$0.4350 Buy | Yes | Yes | Active | 3.3 V | 23.8 ns | 6.3 ns | 1 | 8 | YES | TSSOP | 15 pF | BIDIRECTIONAL | 3-STATE | LVC/LCX/Z | BUS TRANSCEIVER | CMOS | TWO SEPEARATE CONFIGURABLE POWER-SUPPLY RAILS FOR PORT A AND B | COMMON CONTROL | 32 mA | 2 | TRUE | 25 µA | 5.5 V | 1.65 V | INDUSTRIAL | R-PDSO-G24 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | TSSOP24,.25,16 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 400 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | TEXAS INSTRUMENTS INC | SOIC | 24 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
![]() |
SN74LVC8T245DGVRG4
Texas Instruments
|
Check for Price Buy | Yes | Yes | Active | 3.3 V | 23.8 ns | 6.3 ns | 1 | 8 | YES | TSSOP | 15 pF | BIDIRECTIONAL | 3-STATE | LVC/LCX/Z | BUS TRANSCEIVER | CMOS | TWO SEPEARATE CONFIGURABLE POWER-SUPPLY RAILS FOR PORT A AND B | COMMON CONTROL | 32 mA | 2 | TRUE | 25 µA | 5.5 V | 1.65 V | INDUSTRIAL | R-PDSO-G24 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | TSSOP24,.25,16 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 400 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | TEXAS INSTRUMENTS INC | SOIC | 24 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments |