Parametric results for: SN74LVC74ANSR under FF/Latches

Filter Your Search

1 - 2 of 2 results

|
-
-
-
Manufacturer Part Number: sn74lvc74ansr
Select parts from the table below to compare.
Compare
Compare
SN74LVC74ANSR
Texas Instruments
$0.1145 Buy Yes Yes Active 3.3 V 7.1 ns 5.2 ns 2 1 YES SOP 100 MHz 50 pF POSITIVE EDGE LVC/LCX/Z D FLIP-FLOP CMOS 100 MHz 24 mA COMPLEMENTARY 10 µA 3.6 V 1.65 V AUTOMOTIVE R-PDSO-G14 Not Qualified e4 1 125 °C -40 °C 260 30 14 PLASTIC/EPOXY SOP14,.3 RECTANGULAR SMALL OUTLINE TR, 13 INCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 2 mm 5.3 mm 10.2 mm TEXAS INSTRUMENTS INC SOIC 14 compliant EAR99 8542.39.00.01 Texas Instruments
SN74LVC74ANSRG4
Texas Instruments
Check for Price Buy Yes Yes Obsolete 1.8 V 7.1 ns 5.2 ns 2 1 YES SOP 150 MHz 50 pF POSITIVE EDGE LVC/LCX/Z D FLIP-FLOP CMOS 150 MHz 24 mA COMPLEMENTARY 3.6 V 1.65 V INDUSTRIAL R-PDSO-G14 Not Qualified e4 1 85 °C -40 °C 260 30 14 PLASTIC/EPOXY SOP14,.3 RECTANGULAR SMALL OUTLINE TR NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 2 mm 5.3 mm 10.2 mm TEXAS INSTRUMENTS INC SOIC 14 unknown 8542.39.00.01 SOP, SOP14,.3