Parametric results for: SN74LVC2G126DCTR under Bus Driver/Transceivers

Filter Your Search

1 - 2 of 2 results

|
-
-
Manufacturer Part Number: sn74lvc2g126dctr
Select parts from the table below to compare.
Compare
Compare
SN74LVC2G126DCTR
Texas Instruments
$0.4045 Buy Yes Yes Active 3.3 V 9.8 ns 4 ns 2 1 YES LSSOP 50 pF UNIDIRECTIONAL 3-STATE LVC/LCX/Z BUS DRIVER CMOS ENABLE HIGH 32 mA 2 TRUE 10 µA 5.5 V 1.65 V AUTOMOTIVE R-PDSO-G8 Not Qualified e4 1 125 °C -40 °C 260 30 8 PLASTIC/EPOXY SSOP8,.16 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.3 mm 2.8 mm 2.95 mm TEXAS INSTRUMENTS INC SOIC GREEN, PLASTIC, SSOP-8 8 compliant EAR99 8542.39.00.01 Texas Instruments
SN74LVC2G126DCTR
Rochester Electronics LLC
Check for Price Buy Yes Yes Active 1.8 V 9.8 ns 2 1 YES LSSOP 3-STATE LVC/LCX/Z BUS DRIVER CMOS 2 TRUE 5.5 V 1.65 V INDUSTRIAL R-PDSO-G8 e4 1 85 °C -40 °C 260 NOT SPECIFIED 8 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 1.3 mm 2.8 mm 2.95 mm ROCHESTER ELECTRONICS INC SOIC LSSOP, 8 unknown