Parametric results for: SN74LVC1G32DBVRE4 under Gates

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: sn74lvc1g32dbvre4
Select parts from the table below to compare.
Compare
Compare
SN74LVC1G32DBVRE4
Texas Instruments
Check for Price Buy Yes Yes Active 3.3 V 8 ns 4.5 ns 1 2 YES LSSOP 50 pF NO 3-STATE LVC/LCX/Z OR GATE CMOS 32 mA 10 µA 5.5 V 1.65 V AUTOMOTIVE R-PDSO-G5 Not Qualified e4 1 125 °C -40 °C 260 30 5 PLASTIC/EPOXY TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 950 µm DUAL 1.45 mm 1.6 mm 2.9 mm TEXAS INSTRUMENTS INC SOT-23 GREEN, PLASTIC, SOT-23, 5 PIN 5 compliant EAR99 8542.39.00.01 Texas Instruments