Filter Your Search
1 - 1 of 1 results
![]() |
SN74LVC08APWRG4
Texas Instruments
|
$0.1041 | Yes | Yes | Active | 3.3 V | 11.3 ns | 5.5 ns | 4 | 2 | YES | TSSOP | 50 pF | NO | LVC/LCX/Z | AND GATE | CMOS | 24 mA | 40 µA | 3.6 V | 1.65 V | AUTOMOTIVE | R-PDSO-G14 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR, 13 INCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | TEXAS INSTRUMENTS INC | TSSOP | 14 | compliant | EAR99 | 8542.39.00.01 | 1993-04-01 | Texas Instruments |