Parametric results for: SN74LVC06APWRG4 under Gates

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: sn74lvc06apwrg4
Select parts from the table below to compare.
Compare
Compare
SN74LVC06APWRG4
Texas Instruments
Check for Price Yes Yes Active 3.3 V 7.6 ns 5 ns 6 1 YES TSSOP 50 pF NO OPEN-DRAIN LVC/LCX/Z INVERTER CMOS 24 mA 40 µA 3.6 V 1.65 V AUTOMOTIVE R-PDSO-G14 Not Qualified e4 1 125 °C -40 °C 260 30 14 PLASTIC/EPOXY TSSOP14,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm TEXAS INSTRUMENTS INC TSSOP 14 compliant EAR99 8542.39.00.01 Texas Instruments