Parametric results for: SN74LVC00ANSRG4 under Gates

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: sn74lvc00ansrg4
Select parts from the table below to compare.
Compare
Compare
SN74LVC00ANSRG4
Texas Instruments
Check for Price Yes Yes Active 3.3 V 14 ns 5.5 ns 4 2 YES SOP 50 pF NO LVC/LCX/Z NAND GATE CMOS 24 mA 40 µA 3.6 V 1.65 V AUTOMOTIVE R-PDSO-G14 Not Qualified e4 1 125 °C -40 °C 260 30 14 PLASTIC/EPOXY SOP14,.3 RECTANGULAR SMALL OUTLINE TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 2 mm 5.3 mm 10.2 mm TEXAS INSTRUMENTS INC SOIC 14 compliant EAR99 8542.39.00.01 Texas Instruments