Filter Your Search
1 - 10 of 11 results
![]() |
SN74LS92DRE4
Texas Instruments
|
Check for Price Buy | Yes | Yes | Obsolete | 5 V | 50 ns | 2 | 3 | YES | SOP | 16 MHz | 15 pF | UP | NEGATIVE EDGE | LS | DIVIDE BY 12 COUNTER | TTL | ONE FUNCTION HAS 1 BIT | 32 MHz | NO | 8 mA | ASYNCHRONOUS | 15 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP14,.25 | 14 | compliant | 8542.39.00.01 | ||||||
![]() |
SN74LS92DRG4
Texas Instruments
|
Check for Price Buy | Yes | Obsolete | 5 V | 50 ns | 2 | 3 | YES | SOP | 16 MHz | UP | NEGATIVE EDGE | LS | DIVIDE BY 12 COUNTER | TTL | ONE FUNCTION HAS 1 BIT | 32 MHz | NO | 8 mA | ASYNCHRONOUS | 15 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP14,.25 | 14 | compliant | 8542.39.00.01 | ||||||||
|
SN74LS92DR2
Motorola Semiconductor Products
|
Check for Price Buy | No | Obsolete | 5 V | 50 ns | 2 | 3 | YES | SOP | 32 MHz | 15 pF | UP | NEGATIVE EDGE | LS | DIVIDE BY 12 COUNTER | TTL | DIVIDE BY 2 AND DIVIDE BY 6 FUNCTIONS | 32 MHz | NO | 8 mA | ASYNCHRONOUS | 15 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | MOTOROLA INC | SOIC-14 | unknown | 8542.39.00.01 | |||||||||
|
SN74LS92DRE4
Rochester Electronics LLC
|
Check for Price Buy | Contact Manufacturer | 5 V | 50 ns | 2 | 3 | YES | SOP | UP | NEGATIVE EDGE | LS | DIVIDE BY 12 COUNTER | TTL | ONE FUNCTION HAS 1 BIT | 32 MHz | YES | ASYNCHRONOUS | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G14 | e4 | 70 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | ROCHESTER ELECTRONICS LLC | SOP, | unknown | 8542.39.00.01 | |||||||||||||||||
![]() |
SN74LS92DR2
Motorola Mobility LLC
|
Check for Price Buy | No | Obsolete | 5 V | 50 ns | 2 | 3 | YES | SOP | 32 MHz | 15 pF | UP | NEGATIVE EDGE | LS | DIVIDE BY 12 COUNTER | TTL | DIVIDE BY 2 AND DIVIDE BY 6 FUNCTIONS | 32 MHz | NO | 8 mA | ASYNCHRONOUS | 15 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | MOTOROLA INC | SOIC | SOP, SOP14,.25 | 14 | unknown | 8542.39.00.01 | |||||||
![]() |
SN74LS92DR2
onsemi
|
Check for Price Buy | Obsolete | 5 V | 50 ns | 2 | 3 | YES | SOP | UP | NEGATIVE EDGE | LS | DIVIDE BY 12 COUNTER | TTL | ONE FUNCTION HAS 1 BIT | 32 MHz | YES | ASYNCHRONOUS | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | 70 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | ONSEMI | SOIC | SOIC-14 | 14 | unknown | 8542.39.00.01 | ||||||||||||||||
|
SN74LS92DR2
Freescale Semiconductor
|
Check for Price Buy | No | Obsolete | 5 V | 1 | YES | SOP | 32 MHz | UP | DIVIDE BY 12 COUNTER | TTL | YES | 8 mA | ASYNCHRONOUS | 5 V | 15 mA | COMMERCIAL | R-PDSO-G14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TAPE AND REEL | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | SOP, SOP14,.25 | unknown | |||||||||||||||||||||
![]() |
SN74LS92DR2
Rochester Electronics LLC
|
Check for Price Buy | Obsolete | 5 V | 50 ns | 2 | 3 | YES | SOP | UP | NEGATIVE EDGE | LS | DIVIDE BY 12 COUNTER | TTL | ONE FUNCTION HAS 1 BIT | 32 MHz | YES | ASYNCHRONOUS | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | 70 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | ROCHESTER ELECTRONICS LLC | SOIC | SOIC-14 | 14 | unknown | 8542.39.00.01 | ||||||||||||||||
![]() |
SN74LS92DR
Texas Instruments
|
Check for Price Buy | Yes | Yes | Obsolete | 5 V | 50 ns | 2 | 3 | YES | SOP | 16 MHz | 15 pF | UP | NEGATIVE EDGE | LS | DIVIDE BY 12 COUNTER | TTL | ONE FUNCTION HAS 1 BIT | 32 MHz | NO | 8 mA | ASYNCHRONOUS | 15 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, SOIC-14 | 14 | compliant | 8542.39.00.01 | Texas Instruments | |||||
|
SN74LS92DRG4
Rochester Electronics LLC
|
Check for Price Buy | Contact Manufacturer | 5 V | 50 ns | 2 | 3 | YES | SOP | UP | NEGATIVE EDGE | LS | DIVIDE BY 12 COUNTER | TTL | ONE FUNCTION HAS 1 BIT | 32 MHz | YES | ASYNCHRONOUS | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G14 | e4 | 70 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | ROCHESTER ELECTRONICS LLC | SOP, | unknown | 8542.39.00.01 |