Parametric results for: SN74LS90DG4 under Counters

Filter Your Search

1 - 2 of 2 results

|
-
Manufacturer Part Number: sn74ls90dg4
Select parts from the table below to compare.
Compare
Compare
SN74LS90DG4
Rochester Electronics LLC
Check for Price Buy Contact Manufacturer 5 V 50 ns 2 3 YES SOP UP NEGATIVE EDGE LS DECADE COUNTER TTL ONE FUNCTION HAS 1 BIT 32 MHz YES ASYNCHRONOUS 5.25 V 4.75 V COMMERCIAL R-PDSO-G14 e4 70 °C 14 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm ROCHESTER ELECTRONICS LLC SOP, unknown 8542.39.00.01
SN74LS90DG4
Texas Instruments
Check for Price Buy No Obsolete 5 V 50 ns 50 ns 1 4 YES SOP 16 MHz 15 pF UP NEGATIVE EDGE LS DECADE COUNTER TTL ONE FUNCTION HAS 1 BIT 32 MHz NO 8 mA ASYNCHRONOUS 15 mA 5.25 V 4.75 V COMMERCIAL R-PDSO-G14 Not Qualified e4 1 70 °C 260 30 14 PLASTIC/EPOXY SOP14,.25 RECTANGULAR SMALL OUTLINE TUBE NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm TEXAS INSTRUMENTS INC SOP, SOP14,.25 compliant 8542.39.00.01 SOIC 14 Texas Instruments