Parametric results for: SN74LS652DW under Bus Driver/Transceivers

Filter Your Search

1 - 10 of 12 results

|
-
Manufacturer Part Number: sn74ls652dw
Select parts from the table below to compare.
Compare
Compare
SN74LS652DW
Texas Instruments
$5.4653 Yes Yes Active 5 V 36 ns 20 ns 8 8 YES SOP 45 pF BIDIRECTIONAL NO POSITIVE EDGE 3-STATE LS REGISTERED BUS TRANSCEIVER TTL SELECT INPUT FOR MULTIPLEXED TRANSMISSION OF REGISTERED/REAL TIME DATA INDEPENDENT CONTROL 24 mA 2 TRUE 180 mA 5.25 V 4.75 V COMMERCIAL R-PDSO-G24 Not Qualified e4 1 70 °C 260 30 24 PLASTIC/EPOXY SOP24,.4 RECTANGULAR SMALL OUTLINE TUBE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 15.4 mm TEXAS INSTRUMENTS INC SOIC SOIC-24 24 compliant EAR99 8542.39.00.01 Texas Instruments
SN74LS652DWR
Texas Instruments
Check for Price Yes Obsolete 5 V 36 ns 1 8 YES SOP 45 pF BIDIRECTIONAL POSITIVE EDGE 3-STATE LS REGISTERED BUS TRANSCEIVER TTL SELECT INPUT FOR MULTIPLEXED TRANSMISSION OF REGISTERED/REAL TIME DATA INDEPENDENT CONTROL 2 TRUE 165 mA 5.25 V 4.75 V COMMERCIAL R-PDSO-G24 Not Qualified 70 °C NOT SPECIFIED NOT SPECIFIED 24 PLASTIC/EPOXY SOP24,.4 RECTANGULAR SMALL OUTLINE TR GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 15.4 mm TEXAS INSTRUMENTS INC SOIC GREEN, PLASTIC, SOIC-24 24 unknown 8542.39.00.01
SN74LS652DWG4
Texas Instruments
Check for Price Yes Yes Obsolete 5 V 36 ns 1 8 YES SOP BIDIRECTIONAL POSITIVE EDGE 3-STATE LS REGISTERED BUS TRANSCEIVER TTL SELECT INPUT FOR MULTIPLEXED TRANSMISSION OF REGISTERED/REAL TIME DATA INDEPENDENT CONTROL 2 TRUE 5.25 V 4.75 V COMMERCIAL R-PDSO-G24 Not Qualified e4 1 70 °C 260 30 24 PLASTIC/EPOXY SOP24,.4 RECTANGULAR SMALL OUTLINE TUBE NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 15.4 mm TEXAS INSTRUMENTS INC SOIC SOP, SOP24,.4 24 unknown 8542.39.00.01
SN74LS652DWP1
Texas Instruments
Check for Price No Obsolete 1 8 YES SOP BIDIRECTIONAL POSITIVE EDGE 3-STATE REGISTERED BUS TRANSCEIVER TTL INDEPENDENT CONTROL 2 TRUE COMMERCIAL R-PDSO-G24 Not Qualified 70 °C NOT SPECIFIED NOT SPECIFIED 24 PLASTIC/EPOXY SOP24,.4 RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL TEXAS INSTRUMENTS INC SOP, SOP24,.4 not_compliant 8542.39.00.01
SN74LS652DW
Rochester Electronics LLC
Check for Price No Yes Active 5 V 36 ns 1 8 YES SOP 3-STATE LS REGISTERED BUS TRANSCEIVER TTL SELECT INPUT FOR MULTIPLEXED TRANSMISSION OF REGISTERED/REAL TIME DATA 2 TRUE 5.25 V 4.75 V COMMERCIAL R-PDSO-G24 e4 1 70 °C 260 NOT SPECIFIED 24 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 15.4 mm ROCHESTER ELECTRONICS LLC SOIC GREEN, PLASTIC, SOIC-24 24 unknown
SN74LS652DWR
Rochester Electronics LLC
Check for Price Yes Yes Active 5 V 36 ns 1 8 YES SOP 3-STATE LS REGISTERED BUS TRANSCEIVER TTL SELECT INPUT FOR MULTIPLEXED TRANSMISSION OF REGISTERED/REAL TIME DATA 2 TRUE 5.25 V 4.75 V COMMERCIAL R-PDSO-G24 e4 1 70 °C 260 NOT SPECIFIED 24 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 15.4 mm ROCHESTER ELECTRONICS LLC SOIC GREEN, PLASTIC, SOIC-24 24 unknown
SN74LS652DWRG4
Texas Instruments
Check for Price Yes Obsolete 5 V 36 ns 1 8 YES SOP BIDIRECTIONAL POSITIVE EDGE 3-STATE LS REGISTERED BUS TRANSCEIVER TTL SELECT INPUT FOR MULTIPLEXED TRANSMISSION OF REGISTERED/REAL TIME DATA INDEPENDENT CONTROL 2 TRUE 5.25 V 4.75 V COMMERCIAL R-PDSO-G24 Not Qualified 70 °C NOT SPECIFIED NOT SPECIFIED 24 PLASTIC/EPOXY SOP24,.4 RECTANGULAR SMALL OUTLINE TR GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 15.4 mm TEXAS INSTRUMENTS INC SOIC SOP, SOP24,.4 24 unknown 8542.39.00.01
SN74LS652DWP3
Texas Instruments
Check for Price No Obsolete 1 8 YES SOP BIDIRECTIONAL POSITIVE EDGE 3-STATE REGISTERED BUS TRANSCEIVER TTL INDEPENDENT CONTROL 2 TRUE COMMERCIAL R-PDSO-G24 70 °C NOT SPECIFIED NOT SPECIFIED 24 PLASTIC/EPOXY SOP24,.4 RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL TEXAS INSTRUMENTS INC SOP, SOP24,.4 not_compliant 8542.39.00.01
SN74LS652DWE4
Texas Instruments
Check for Price Yes Yes Obsolete 5 V 36 ns 1 8 YES SOP 45 pF BIDIRECTIONAL POSITIVE EDGE 3-STATE LS REGISTERED BUS TRANSCEIVER TTL SELECT INPUT FOR MULTIPLEXED TRANSMISSION OF REGISTERED/REAL TIME DATA INDEPENDENT CONTROL 2 TRUE 165 mA 5.25 V 4.75 V COMMERCIAL R-PDSO-G24 Not Qualified e4 1 70 °C 260 30 24 PLASTIC/EPOXY SOP24,.4 RECTANGULAR SMALL OUTLINE TR NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 15.4 mm TEXAS INSTRUMENTS INC SOIC SOP, SOP24,.4 24 unknown 8542.39.00.01
SN74LS652DWRE4
Texas Instruments
Check for Price Yes Obsolete 5 V 36 ns 1 8 YES SOP 45 pF BIDIRECTIONAL POSITIVE EDGE 3-STATE LS REGISTERED BUS TRANSCEIVER TTL SELECT INPUT FOR MULTIPLEXED TRANSMISSION OF REGISTERED/REAL TIME DATA INDEPENDENT CONTROL 2 TRUE 165 mA 5.25 V 4.75 V COMMERCIAL R-PDSO-G24 Not Qualified 70 °C NOT SPECIFIED NOT SPECIFIED 24 PLASTIC/EPOXY SOP24,.4 RECTANGULAR SMALL OUTLINE TR GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 15.4 mm TEXAS INSTRUMENTS INC SOIC SOP, SOP24,.4 24 unknown 8542.39.00.01