Parametric results for: SN74LS21DRG4 under Gates

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: sn74ls21drg4
Select parts from the table below to compare.
Compare
Compare
SN74LS21DRG4
Rochester Electronics LLC
Check for Price Contact Manufacturer 5 V 20 ns 2 4 YES SOP LS AND GATE TTL 5.25 V 4.75 V COMMERCIAL R-PDSO-G14 e4 70 °C 14 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm ROCHESTER ELECTRONICS LLC SOP, unknown 8542.39.00.01
SN74LS21DRG4
Texas Instruments
Check for Price Yes Obsolete 5 V 20 ns 20 ns 2 4 YES SOP 15 pF NO LS AND GATE TTL 8 mA 4.4 mA 5.25 V 4.75 V COMMERCIAL R-PDSO-G14 Not Qualified e4 1 70 °C 260 30 14 PLASTIC/EPOXY SOP14,.25 RECTANGULAR SMALL OUTLINE TR NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm TEXAS INSTRUMENTS INC SOP, SOP14,.25 compliant 8542.39.00.01 SOIC 14 Texas Instruments