Filter Your Search
1 - 3 of 3 results
![]() |
SN74LS21DR2
Motorola Mobility LLC
|
Check for Price Buy | No | No | Obsolete | 5 V | 20 ns | 20 ns | 2 | 4 | YES | SOP | 15 pF | NO | LS | AND GATE | TTL | 8 mA | 4.4 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | MOTOROLA INC | SOIC | SOP, SOP14,.25 | 14 | unknown | 8542.39.00.01 | |||
|
SN74LS21DR2
Freescale Semiconductor
|
Check for Price Buy | No | Obsolete | 5 V | 20 ns | YES | SOP | NO | AND GATE | TTL | 8 mA | 5 V | 4.4 mA | COMMERCIAL | R-PDSO-G14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TAPE AND REEL | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | SOP, SOP14,.25 | unknown | ||||||||||||||||
|
SN74LS21DR2
Motorola Semiconductor Products
|
Check for Price Buy | No | Obsolete | 5 V | 20 ns | 20 ns | 2 | 4 | YES | SOP | 15 pF | NO | LS | AND GATE | TTL | 8 mA | 4.4 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | MOTOROLA INC | SOP, SOP14,.25 | unknown | 8542.39.00.01 |