Parametric results for: SN74LS08DE4 under Gates

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: sn74ls08de4
Select parts from the table below to compare.
Compare
Compare
SN74LS08DE4
Texas Instruments
Check for Price Buy Yes Obsolete 5 V 20 ns 20 ns 4 2 YES SOP 15 pF NO LS AND GATE TTL 8 mA 8.8 mA 5.25 V 4.75 V COMMERCIAL R-PDSO-G14 Not Qualified e4 1 70 °C 260 30 14 PLASTIC/EPOXY SOP14,.25 RECTANGULAR SMALL OUTLINE TUBE NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm TEXAS INSTRUMENTS INC SOIC SOP, SOP14,.25 14 compliant 8542.39.00.01 Texas Instruments