Parametric results for: SN74HC20DR1G4 under Gates

Filter Your Search

1 - 4 of 4 results

|
-
-
Manufacturer Part Number: sn74hc20dr
Select parts from the table below to compare.
Compare
Compare
SN74HC20DR
Texas Instruments
$0.0876 Yes Yes Active 5 V 140 ns 28 ns 2 4 YES SOP 50 pF NO HC/UH NAND GATE CMOS 5.2 mA 20 µA 6 V 2 V INDUSTRIAL R-PDSO-G14 Not Qualified e4 1 85 °C -40 °C 260 30 14 PLASTIC/EPOXY SOP14,.25 RECTANGULAR SMALL OUTLINE TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.91 mm 8.65 mm TEXAS INSTRUMENTS INC SOIC 14 compliant EAR99 8542.39.00.01 Texas Instruments
SN74HC20DR-00
Texas Instruments
Check for Price Obsolete 5 V 28 ns 2 4 YES SOP 50 pF HC/UH NAND GATE CMOS 6 V 2 V INDUSTRIAL R-PDSO-G14 Not Qualified 85 °C -40 °C 14 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm TEXAS INSTRUMENTS INC unknown 8542.39.00.01 SOP,
SN74HC20DRG4
Texas Instruments
Check for Price Yes Obsolete 5 V 140 ns 28 ns 2 4 YES SOP 50 pF NO HC/UH NAND GATE CMOS 4 mA 6 V 2 V INDUSTRIAL R-PDSO-G14 Not Qualified e4 1 85 °C -40 °C 260 30 14 PLASTIC/EPOXY SOP14,.25 RECTANGULAR SMALL OUTLINE TR NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm TEXAS INSTRUMENTS INC SOIC 14 compliant 8542.39.00.01 Texas Instruments SOIC-14
SN74HC20DRE4
Texas Instruments
Check for Price Yes Yes Obsolete 5 V 140 ns 28 ns 2 4 YES SOP 50 pF NO HC/UH NAND GATE CMOS 4 mA 6 V 2 V INDUSTRIAL R-PDSO-G14 Not Qualified e4 1 85 °C -40 °C 260 30 14 PLASTIC/EPOXY SOP14,.25 RECTANGULAR SMALL OUTLINE TR NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm TEXAS INSTRUMENTS INC SOIC 14 unknown 8542.39.00.01 Texas Instruments SOP, SOP14,.25