Parametric results for: SN74HC14DR under Gates

Filter Your Search

1 - 6 of 6 results

|
-
Manufacturer Part Number: sn74hc14dr
Select parts from the table below to compare.
Compare
Compare
SN74HC14DRG3
Texas Instruments
$0.0861 Yes Yes Active 5 V 155 ns 31 ns 6 1 YES SOP 50 pF YES HC/UH INVERTER CMOS 4 mA 20 µA 6 V 2 V INDUSTRIAL R-PDSO-G14 Not Qualified e3 1 85 °C -40 °C 260 30 14 PLASTIC/EPOXY SOP14,.25 RECTANGULAR SMALL OUTLINE TR Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm TEXAS INSTRUMENTS INC SOIC 14 compliant EAR99 8542.39.00.01 Texas Instruments
SN74HC14DRG4
Texas Instruments
$0.0861 Yes Yes Active 5 V 155 ns 31 ns 6 1 YES SOP 50 pF YES HC/UH INVERTER CMOS 4 mA 20 µA 6 V 2 V INDUSTRIAL R-PDSO-G14 Not Qualified e4 1 85 °C -40 °C 260 30 14 PLASTIC/EPOXY SOP14,.25 RECTANGULAR SMALL OUTLINE TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm TEXAS INSTRUMENTS INC SOIC 14 compliant EAR99 8542.39.00.01 Texas Instruments
SN74HC14DR
Texas Instruments
$0.1147 Yes Yes Active 5 V 155 ns 31 ns 6 1 YES SOP 50 pF YES HC/UH INVERTER CMOS 4 mA 20 µA 6 V 2 V INDUSTRIAL R-PDSO-G14 Not Qualified e4 1 85 °C -40 °C 260 30 14 PLASTIC/EPOXY SOP14,.25 RECTANGULAR SMALL OUTLINE TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm TEXAS INSTRUMENTS INC SOIC 14 compliant EAR99 8542.39.00.01 Texas Instruments
SN74HC14DR-LF
Texas Instruments
Check for Price Obsolete 5 V 155 ns 6 1 YES SOP HC/UH INVERTER CMOS 6 V 2 V INDUSTRIAL R-PDSO-G14 85 °C -40 °C 14 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm TEXAS INSTRUMENTS INC compliant 8542.39.00.01 SOP,
SN74HC14DRE4
Texas Instruments
Check for Price Yes Yes Obsolete 5 V 155 ns 31 ns 6 1 YES SOP 50 pF YES HC/UH INVERTER CMOS 4 mA 20 µA 6 V 2 V INDUSTRIAL R-PDSO-G14 Not Qualified e4 1 85 °C -40 °C 260 30 14 PLASTIC/EPOXY SOP14,.25 RECTANGULAR SMALL OUTLINE TR NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm TEXAS INSTRUMENTS INC SOIC 14 compliant EAR99 8542.31.00.01 Texas Instruments SOIC-14
SN74HC14DR-00
Texas Instruments
Check for Price Obsolete 5 V 31 ns 6 1 YES SOP 50 pF HC/UH INVERTER CMOS 6 V 2 V INDUSTRIAL R-PDSO-G14 Not Qualified 85 °C -40 °C 14 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm TEXAS INSTRUMENTS INC unknown 8542.39.00.01 SOP,