Parametric results for: SN74HC04DBR under Gates

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: sn74hc04dbr
Select parts from the table below to compare.
Compare
Compare
SN74HC04DBR
Texas Instruments
$0.1151 Yes Yes Active 5 V 120 ns 24 ns 6 1 YES SSOP 50 pF NO HC/UH INVERTER CMOS 4 mA 20 µA 6 V 2 V INDUSTRIAL R-PDSO-G14 Not Qualified e4 1 85 °C -40 °C 260 30 14 PLASTIC/EPOXY SSOP14,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 2 mm 5.3 mm 6.2 mm TEXAS INSTRUMENTS INC SSOP 14 compliant EAR99 8542.39.00.01 Texas Instruments
SN74HC04DBRE4
Texas Instruments
Check for Price Yes Yes Active 5 V 120 ns 24 ns 6 1 YES SSOP 50 pF NO HC/UH INVERTER CMOS 4 mA 20 µA 6 V 2 V INDUSTRIAL R-PDSO-G14 Not Qualified e4 1 85 °C -40 °C 260 30 14 PLASTIC/EPOXY SSOP14,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 2 mm 5.3 mm 6.2 mm TEXAS INSTRUMENTS INC SSOP 14 compliant 8542.39.00.01 Texas Instruments SSOP, SSOP14,.3
SN74HC04DBRG4
Texas Instruments
Check for Price Yes Yes Active 5 V 120 ns 24 ns 6 1 YES SSOP 50 pF NO HC/UH INVERTER CMOS 4 mA 20 µA 6 V 2 V INDUSTRIAL R-PDSO-G14 Not Qualified e4 1 85 °C -40 °C 260 30 14 PLASTIC/EPOXY SSOP14,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 2 mm 5.3 mm 6.2 mm TEXAS INSTRUMENTS INC SSOP 14 compliant 8542.39.00.01 Texas Instruments