Filter Your Search
1 - 1 of 1 results
![]() |
SN74AUP1G79DRLRG4
Texas Instruments
|
Check for Price Buy | Yes | Yes | Obsolete | 1.2 V | 24 ns | 24 ns | 1 | 1 | YES | VSOF | 30 pF | POSITIVE EDGE | 3-STATE | AUP/ULP/V | D FLIP-FLOP | CMOS | 260 MHz | 1.7 mA | TRUE | 3.6 V | 800 mV | INDUSTRIAL | R-PDSO-F5 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | FL6,.047,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | TR | NICKEL PALLADIUM GOLD | FLAT | 500 µm | DUAL | 600 µm | 1.2 mm | 1.6 mm | TEXAS INSTRUMENTS INC | SOIC | VSOF, FL6,.047,20 | 5 | unknown | 8542.39.00.01 |