Parametric results for: SN74AUP1G79DRLR under FF/Latches

Filter Your Search

1 - 2 of 2 results

|
-
Manufacturer Part Number: sn74aup1g79drlr
Select parts from the table below to compare.
Compare
Compare
SN74AUP1G79DRLR
Texas Instruments
$0.1159 Buy Yes Yes Active 1.2 V 24 ns 24 ns 1 1 YES VSOF 220 MHz 30 pF POSITIVE EDGE 3-STATE AUP/ULP/V D FLIP-FLOP CMOS 260 MHz 4 mA TRUE 900 nA 3.6 V 800 mV INDUSTRIAL R-PDSO-F5 Not Qualified e4 1 85 °C -40 °C 260 30 5 PLASTIC/EPOXY FL6,.047,20 RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE TR Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) FLAT 500 µm DUAL 600 µm 1.2 mm 1.6 mm TEXAS INSTRUMENTS INC SOIC GREEN, PLASTIC, SOT-553, SOP-5 5 compliant EAR99 8542.39.00.01 Texas Instruments
SN74AUP1G79DRLRG4
Texas Instruments
Check for Price Buy Yes Yes Obsolete 1.2 V 24 ns 24 ns 1 1 YES VSOF 30 pF POSITIVE EDGE 3-STATE AUP/ULP/V D FLIP-FLOP CMOS 260 MHz 1.7 mA TRUE 3.6 V 800 mV INDUSTRIAL R-PDSO-F5 Not Qualified e4 1 85 °C -40 °C 260 30 5 PLASTIC/EPOXY FL6,.047,20 RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE TR NICKEL PALLADIUM GOLD FLAT 500 µm DUAL 600 µm 1.2 mm 1.6 mm TEXAS INSTRUMENTS INC SOIC VSOF, FL6,.047,20 5 unknown 8542.39.00.01