Parametric results for: SN74AS21NSRG4 under Gates

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: sn74as21nsrg4
Select parts from the table below to compare.
Compare
Compare
SN74AS21NSRG4
Texas Instruments
Check for Price Buy Yes Yes Obsolete 5 V 6 ns 6 ns 2 4 YES SOP NO AS AND GATE TTL 20 mA 12 mA 5.5 V 4.5 V COMMERCIAL R-PDSO-G14 Not Qualified e4 1 70 °C 260 30 14 PLASTIC/EPOXY SOP14,.3 RECTANGULAR SMALL OUTLINE TR NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 2 mm 5.3 mm 10.2 mm TEXAS INSTRUMENTS INC SOIC SOP, SOP14,.3 14 unknown 8542.39.00.01