Filter Your Search
1 - 3 of 3 results
![]() |
SN74ALVC32DR
Texas Instruments
|
$0.1611 | Yes | Yes | Active | 1.8 V | 4.7 ns | 2.8 ns | 4 | 2 | YES | SOP | 50 pF | NO | ALVC/VCX/A | OR GATE | CMOS | 24 mA | 10 µA | 3.6 V | 1.65 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SOIC | 14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||
![]() |
SN74ALVC32DRG4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 1.8 V | 4.7 ns | 4 | 2 | YES | SOP | ALVC/VCX/A | OR GATE | CMOS | 3.6 V | 1.65 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SOIC | 14 | unknown | 8542.39.00.01 | SOP, | |||||||||||
![]() |
SN74ALVC32DRE4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 1.8 V | 4.7 ns | 2.8 ns | 4 | 2 | YES | SOP | 50 pF | NO | ALVC/VCX/A | OR GATE | CMOS | 24 mA | 3.6 V | 1.65 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SOIC | 14 | unknown | 8542.39.00.01 | SOP, SOP14,.25 |