Filter Your Search
1 - 7 of 7 results
|
SN74ALS233ADW3
Texas Instruments
|
Check for Price | No | Obsolete | 5 | 16X5 | 5 V | 30 MHz | OTHER FIFO | 16 | 16 words | ASYNCHRONOUS | TTL | COMMERCIAL | R-PDSO-G20 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | TEXAS INSTRUMENTS INC | SOP, SOP20,.4 | not_compliant | EAR99 | 8542.32.00.71 | ||||||||||||||||
|
SN74ALS233AN3
Texas Instruments
|
Check for Price | No | Obsolete | 5 | 16X5 | 5 V | 30 MHz | OTHER FIFO | 16 | 16 words | ASYNCHRONOUS | TTL | COMMERCIAL | R-PDIP-T20 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | TEXAS INSTRUMENTS INC | DIP, DIP20,.3 | not_compliant | EAR99 | 8542.32.00.71 | ||||||||||||||||
|
SN74ALS233ADWP3
Texas Instruments
|
Check for Price | No | Obsolete | 5 | 16X5 | 5 V | 30 MHz | OTHER FIFO | 16 | 16 words | ASYNCHRONOUS | TTL | COMMERCIAL | R-PDSO-G20 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | TEXAS INSTRUMENTS INC | SOP, SOP20,.4 | not_compliant | EAR99 | 8542.32.00.71 | ||||||||||||||||
|
SN74ALS233AN
Texas Instruments
|
Check for Price | No | Obsolete | 80 bit | 5 | 16X5 | 5 V | 33 ns | 30 MHz | 33.33 ns | OTHER FIFO | FALL-THROUGH TIME 24NS | 1 | 16 | 16 words | SYNCHRONOUS | 3-STATE | YES | PARALLEL | 5.5 V | 4.5 V | TTL | COMMERCIAL | R-PDIP-T20 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 24.325 mm | 7.62 mm | TEXAS INSTRUMENTS INC | DIP, DIP20,.3 | not_compliant | EAR99 | 8542.32.00.71 | ||
|
SN74ALS233ADW
Texas Instruments
|
Check for Price | No | Obsolete | 80 bit | 5 | 16X5 | 5 V | 33 ns | 30 MHz | 33.33 ns | OTHER FIFO | FALL-THROUGH TIME 24NS | 1 | 16 | 16 words | SYNCHRONOUS | 3-STATE | YES | PARALLEL | 5.5 V | 4.5 V | TTL | COMMERCIAL | R-PDSO-G20 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 2.65 mm | 12.8 mm | 7.5 mm | TEXAS INSTRUMENTS INC | SOP, SOP20,.4 | not_compliant | EAR99 | 8542.32.00.71 | ||
|
SN74ALS233AFN
Texas Instruments
|
Check for Price | No | Obsolete | 80 bit | 5 | 16X5 | 5 V | 33 ns | 30 MHz | 33.33 ns | OTHER FIFO | FALL-THROUGH TIME 24NS | 1 | 16 | 16 words | SYNCHRONOUS | 3-STATE | YES | PARALLEL | 5.5 V | 4.5 V | TTL | COMMERCIAL | S-PQCC-J20 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | QCCJ | LDCC20,.4SQ | SQUARE | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | 4.57 mm | 8.9662 mm | 8.9662 mm | TEXAS INSTRUMENTS INC | QCCJ, LDCC20,.4SQ | not_compliant | EAR99 | 8542.32.00.71 | ||
|
SN74ALS233ADWR
Texas Instruments
|
Check for Price | Obsolete | 80 bit | 5 | 16X5 | 5 V | 33 ns | 33.33 ns | FALL-THROUGH TIME 24NS | 1 | 16 | 16 words | SYNCHRONOUS | 3-STATE | YES | PARALLEL | 5.5 V | 4.5 V | TTL | COMMERCIAL | R-PDSO-G20 | Not Qualified | 70 °C | 20 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 2.65 mm | 12.8 mm | 7.5 mm | TEXAS INSTRUMENTS INC | SOP, | unknown | EAR99 | 8542.32.00.71 |