Parametric results for: SN74AHCT32D under Gates

Filter Your Search

1 - 10 of 14 results

|
-
-
-
Manufacturer Part Number: sn74ahct32d
Select parts from the table below to compare.
Compare
Compare
SN74AHCT32DGVR
Texas Instruments
$0.0861 Buy Yes Yes Active 5 V 9 ns 10 ns 4 2 YES TSSOP 50 pF NO AHCT/VHCT/VT OR GATE CMOS 8 mA 20 µA 5.5 V 4.5 V AUTOMOTIVE R-PDSO-G14 Not Qualified e4 1 125 °C -40 °C 260 30 14 PLASTIC/EPOXY TSSOP14,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR, 13 INCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 400 µm DUAL 1.2 mm 3.6 mm 4.4 mm TEXAS INSTRUMENTS INC SOIC 14 compliant EAR99 8542.39.00.01 Texas Instruments
SN74AHCT32DR
Texas Instruments
$0.0945 Buy Yes Yes Active 5 V 9 ns 10 ns 4 2 YES SOP 50 pF NO AHCT/VHCT/VT OR GATE CMOS 8 mA 20 µA 5.5 V 4.5 V AUTOMOTIVE R-PDSO-G14 Not Qualified e4 1 125 °C -40 °C 260 30 14 PLASTIC/EPOXY SOP14,.25 RECTANGULAR SMALL OUTLINE TR, 13 INCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm TEXAS INSTRUMENTS INC SOIC 14 compliant EAR99 8542.39.00.01 Texas Instruments
SN74AHCT32DBR
Texas Instruments
$0.1056 Buy Yes Yes Active 5 V 9 ns 10 ns 4 2 YES SSOP 50 pF NO AHCT/VHCT/VT OR GATE CMOS 8 mA 20 µA 5.5 V 4.5 V AUTOMOTIVE R-PDSO-G14 Not Qualified e4 1 125 °C -40 °C 260 30 14 PLASTIC/EPOXY SSOP14,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH TR, 13 INCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 2 mm 5.3 mm 6.2 mm TEXAS INSTRUMENTS INC SSOP 14 compliant EAR99 8542.39.00.01 Texas Instruments
SN74AHCT32D
Texas Instruments
$0.1056 Buy No Obsolete 5 V 9 ns 9 ns 4 2 YES SOP 50 pF NO AHCT/VHCT/VT OR GATE CMOS 8 mA 20 µA 5.5 V 4.5 V INDUSTRIAL R-PDSO-G14 Not Qualified e4 1 85 °C -40 °C 260 30 14 PLASTIC/EPOXY SOP14,.25 RECTANGULAR SMALL OUTLINE TUBE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm TEXAS INSTRUMENTS INC SOIC 14 compliant EAR99 8542.39.00.01 Texas Instruments
SN74AHCT32DBLE
Texas Instruments
Check for Price Buy No No Obsolete 5 V 9 ns 9 ns 4 2 YES SSOP 50 pF NO AHCT/VHCT/VT OR GATE CMOS 8 mA 5.5 V 4.5 V INDUSTRIAL R-PDSO-G14 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 14 PLASTIC/EPOXY SSOP14,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH TR GULL WING 650 µm DUAL 2 mm 5.3 mm 6.2 mm TEXAS INSTRUMENTS INC SSOP 14 not_compliant 8542.39.00.01 SSOP, SSOP14,.3
SN74AHCT32DE4
Texas Instruments
Check for Price Buy Yes Obsolete 5 V 9 ns 9 ns 4 2 YES SOP 50 pF NO AHCT/VHCT/VT OR GATE CMOS 8 mA 5.5 V 4.5 V AUTOMOTIVE R-PDSO-G14 Not Qualified e4 1 125 °C -40 °C 260 30 14 PLASTIC/EPOXY SOP14,.25 RECTANGULAR SMALL OUTLINE TUBE NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm TEXAS INSTRUMENTS INC SOIC 14 compliant 8542.39.00.01 SOP, SOP14,.25
SN74AHCT32DGV
Texas Instruments
Check for Price Buy Obsolete 5 V 9 ns 4 2 YES TSSOP AHCT/VHCT OR GATE CMOS 5.5 V 4.5 V INDUSTRIAL R-PDSO-G14 Not Qualified 85 °C -40 °C 14 PLASTIC/EPOXY TSSOP14,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH GULL WING 400 µm DUAL 1.2 mm 3.6 mm 4.4 mm TEXAS INSTRUMENTS INC SOIC 14 unknown 8542.39.00.01 TSSOP, TSSOP14,.25
SN74AHCT32DBRE4
Texas Instruments
Check for Price Buy Yes Yes Obsolete 5 V 9 ns 9 ns 4 2 YES SSOP 50 pF NO AHCT/VHCT/VT OR GATE CMOS 8 mA 5.5 V 4.5 V INDUSTRIAL R-PDSO-G14 Not Qualified e4 1 85 °C -40 °C 260 30 14 PLASTIC/EPOXY SSOP14,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH TR NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 2 mm 5.3 mm 6.2 mm TEXAS INSTRUMENTS INC SSOP 14 unknown 8542.39.00.01 SSOP, SSOP14,.3
SN74AHCT32DBRG4
Texas Instruments
Check for Price Buy Yes Yes Obsolete 5 V 9 ns 9 ns 4 2 YES SSOP 50 pF NO AHCT/VHCT/VT OR GATE CMOS 8 mA 5.5 V 4.5 V INDUSTRIAL R-PDSO-G14 Not Qualified e4 1 85 °C -40 °C 260 30 14 PLASTIC/EPOXY SSOP14,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH TR NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 2 mm 5.3 mm 6.2 mm TEXAS INSTRUMENTS INC SSOP 14 unknown 8542.39.00.01 SSOP, SSOP14,.3
SN74AHCT32DRE4
Texas Instruments
Check for Price Buy Yes Yes Obsolete 5 V 9 ns 9 ns 4 2 YES SOP 50 pF NO AHCT/VHCT/VT OR GATE CMOS 8 mA 5.5 V 4.5 V INDUSTRIAL R-PDSO-G14 Not Qualified e4 1 85 °C -40 °C 260 30 14 PLASTIC/EPOXY SOP14,.25 RECTANGULAR SMALL OUTLINE TR NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm TEXAS INSTRUMENTS INC SOIC 14 unknown 8542.39.00.01 SOP, SOP14,.25