Parametric results for: SN74ACT86NSR under Gates

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: sn74act86nsr
Select parts from the table below to compare.
Compare
Compare
SN74ACT86NSR
Texas Instruments
$0.2440 Yes Yes Active 5 V 10.5 ns 10.5 ns 4 2 YES SOP 50 pF NO ACT XOR GATE CMOS 24 mA 40 µA 5.5 V 4.5 V INDUSTRIAL R-PDSO-G14 Not Qualified e4 1 85 °C -40 °C 260 30 14 PLASTIC/EPOXY SOP14,.3 RECTANGULAR SMALL OUTLINE TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 2 mm 5.3 mm 10.2 mm TEXAS INSTRUMENTS INC SOIC 14 compliant EAR99 8542.39.00.01 Texas Instruments
SN74ACT86NSRG4
Texas Instruments
Check for Price No Obsolete 5 V 10.5 ns 10.5 ns 4 2 YES SOP 50 pF NO ACT XOR GATE CMOS 24 mA 40 µA 5.5 V 4.5 V INDUSTRIAL R-PDSO-G14 Not Qualified e4 1 85 °C -40 °C 260 30 14 PLASTIC/EPOXY SOP14,.3 RECTANGULAR SMALL OUTLINE TR NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 2 mm 5.3 mm 10.2 mm TEXAS INSTRUMENTS INC SOIC 14 compliant 8542.39.00.01 SOP, SOP14,.3
SN74ACT86NSRE4
Texas Instruments
Check for Price Yes Yes Obsolete 5 V 10.5 ns 10.5 ns 4 2 YES SOP 50 pF NO ACT XOR GATE CMOS 24 mA 5.5 V 4.5 V INDUSTRIAL R-PDSO-G14 Not Qualified e4 1 85 °C -40 °C 260 30 14 PLASTIC/EPOXY SOP14,.3 RECTANGULAR SMALL OUTLINE TR NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 2 mm 5.3 mm 10.2 mm TEXAS INSTRUMENTS INC SOIC 14 unknown 8542.39.00.01 SOP, SOP14,.3