Parametric results for: SN74AC04D under Gates

Filter Your Search

1 - 10 of 15 results

|
-
-
Manufacturer Part Number: sn74ac04d
Select parts from the table below to compare.
Compare
Compare
SN74AC04DBR
Texas Instruments
$0.1829 Buy Yes Yes Active 5 V 10 ns 6 1 YES SSOP 50 pF NO AC INVERTER CMOS 24 mA 20 µA 6 V 2 V INDUSTRIAL R-PDSO-G14 Not Qualified e4 1 85 °C -40 °C 260 30 14 PLASTIC/EPOXY SSOP14,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH TR, 13 INCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 2 mm 5.3 mm 6.2 mm TEXAS INSTRUMENTS INC SSOP 14 compliant EAR99 8542.39.00.01 Texas Instruments
SN74AC04DR
Texas Instruments
$0.1892 Buy Yes Yes Active 5 V 10 ns 6 1 YES SOP 50 pF NO AC INVERTER CMOS 24 mA 20 µA 6 V 2 V INDUSTRIAL R-PDSO-G14 Not Qualified e4 1 85 °C -40 °C 260 30 14 PLASTIC/EPOXY SOP14,.25 RECTANGULAR SMALL OUTLINE TR, 13 INCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm TEXAS INSTRUMENTS INC SOIC 14 compliant EAR99 8542.39.00.01 Texas Instruments
SN74AC04D
Texas Instruments
$0.2565 Buy No Obsolete 5 V 10 ns 6 1 YES SOP 50 pF NO AC INVERTER CMOS 24 mA 20 µA 6 V 2 V INDUSTRIAL R-PDSO-G14 Not Qualified e4 1 85 °C -40 °C 260 30 14 PLASTIC/EPOXY SOP14,.25 RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm TEXAS INSTRUMENTS INC SOIC 14 compliant EAR99 8542.39.00.01 Texas Instruments
SN74AC04DBLE
Texas Instruments
Check for Price Buy No No Obsolete 5 V 10 ns 10 ns 6 1 YES SSOP 50 pF NO AC INVERTER CMOS 12 mA 6 V 2 V INDUSTRIAL R-PDSO-G14 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 14 PLASTIC/EPOXY SSOP14,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH TR GULL WING 650 µm DUAL 2 mm 5.3 mm 6.2 mm TEXAS INSTRUMENTS INC SSOP 14 not_compliant 8542.39.00.01 SSOP, SSOP14,.3
SN74AC04DBRG4
Texas Instruments
Check for Price Buy Yes Yes Obsolete 5 V 10 ns 10 ns 6 1 YES SSOP 50 pF NO AC INVERTER CMOS 12 mA 6 V 2 V INDUSTRIAL R-PDSO-G14 Not Qualified e4 1 85 °C -40 °C 260 30 14 PLASTIC/EPOXY SSOP14,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH TR NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 2 mm 5.3 mm 6.2 mm TEXAS INSTRUMENTS INC SSOP 14 unknown 8542.39.00.01 SSOP, SSOP14,.3
SN74AC04DBLE
Rochester Electronics LLC
Check for Price Buy Active 5 V 10 ns 6 1 YES SSOP AC INVERTER CMOS 6 V 2 V INDUSTRIAL R-PDSO-G14 85 °C -40 °C 14 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, SHRINK PITCH GULL WING 650 µm DUAL 2 mm 5.3 mm 6.2 mm ROCHESTER ELECTRONICS LLC unknown 8542.39.00.01 SSOP,
SN74AC04DBRE4
Rochester Electronics LLC
Check for Price Buy Active 5 V 10 ns 6 1 YES SSOP AC INVERTER CMOS 6 V 2 V INDUSTRIAL R-PDSO-G14 85 °C -40 °C 14 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, SHRINK PITCH GULL WING 650 µm DUAL 2 mm 5.3 mm 6.2 mm ROCHESTER ELECTRONICS LLC unknown 8542.39.00.01 SSOP,
SN74AC04DBE4
Texas Instruments
Check for Price Buy Yes Yes Obsolete 5 V 10 ns 6 1 YES SSOP AC INVERTER CMOS 6 V 2 V INDUSTRIAL R-PDSO-G14 Not Qualified e4 1 85 °C -40 °C 14 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, SHRINK PITCH NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 2 mm 5.3 mm 6.2 mm TEXAS INSTRUMENTS INC SSOP 14 compliant 8542.39.00.01 SSOP,
SN74AC04DE4
Texas Instruments
Check for Price Buy Yes Yes Obsolete 5 V 10 ns 10 ns 6 1 YES SOP 50 pF NO AC INVERTER CMOS 24 mA 20 µA 6 V 2 V INDUSTRIAL R-PDSO-G14 Not Qualified e4 1 85 °C -40 °C 260 NOT SPECIFIED 14 PLASTIC/EPOXY SOP14,.25 RECTANGULAR SMALL OUTLINE TUBE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm TEXAS INSTRUMENTS INC SOIC 14 compliant EAR99 8542.39.00.01 Texas Instruments GREEN, PLASTIC, MS-012AB, SOIC-14
SN74AC04DB
Texas Instruments
Check for Price Buy Yes Yes Obsolete 5 V 10 ns 6 1 YES SSOP AC INVERTER CMOS 6 V 2 V INDUSTRIAL R-PDSO-G14 Not Qualified e4 1 85 °C -40 °C 14 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, SHRINK PITCH NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 2 mm 5.3 mm 6.2 mm TEXAS INSTRUMENTS INC SSOP 14 compliant 8542.39.00.01 SSOP,