Parametric results for: SN74ABT534ADW under Bus Driver/Transceivers

Filter Your Search

1 - 6 of 6 results

|
-
Manufacturer Part Number: sn74abt534adw
Select parts from the table below to compare.
Compare
Compare
SN74ABT534ADWR
Texas Instruments
$0.4222 Yes Yes Active 5 V 7.6 ns 7.6 ns 8 8 YES SOP 125 MHz 50 pF UNIDIRECTIONAL POSITIVE EDGE 3-STATE ABT BUS DRIVER BICMOS INDEPENDENT CONTROL 64 mA 2 INVERTED 30 mA 5.5 V 4.5 V INDUSTRIAL R-PDSO-G20 Not Qualified e4 1 85 °C -40 °C 260 30 20 PLASTIC/EPOXY SOP20,.4 RECTANGULAR SMALL OUTLINE TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 12.8 mm TEXAS INSTRUMENTS INC SOIC SO-20 20 compliant EAR99 8542.39.00.01 Texas Instruments
SN74ABT534ADW
Texas Instruments
$0.4952 Yes Yes Active 5 V 7.6 ns 7.6 ns 8 8 YES SOP 125 MHz 50 pF UNIDIRECTIONAL POSITIVE EDGE 3-STATE ABT BUS DRIVER BICMOS INDEPENDENT CONTROL 64 mA 2 INVERTED 30 mA 5.5 V 4.5 V INDUSTRIAL R-PDSO-G20 Not Qualified e4 1 85 °C -40 °C 260 30 20 PLASTIC/EPOXY SOP20,.4 RECTANGULAR SMALL OUTLINE TUBE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 12.8 mm TEXAS INSTRUMENTS INC SOIC SO-20 20 compliant EAR99 8542.39.00.01 Texas Instruments
SN74ABT534ADWE4
Texas Instruments
Check for Price Yes Yes Obsolete 5 V 7.6 ns 1 8 YES SOP 125 MHz 50 pF POSITIVE EDGE 3-STATE ABT BUS DRIVER BICMOS 64 mA 2 INVERTED 30 mA 5.5 V 4.5 V INDUSTRIAL R-PDSO-G20 Not Qualified e4 1 85 °C -40 °C 260 30 20 PLASTIC/EPOXY SOP20,.4 RECTANGULAR SMALL OUTLINE TUBE NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 12.8 mm TEXAS INSTRUMENTS INC SOIC SOP, SOP20,.4 20 unknown 8542.39.00.01
SN74ABT534ADWRE4
Texas Instruments
Check for Price Yes Yes Obsolete 5 V 7.6 ns 1 8 YES SOP 125 MHz 50 pF POSITIVE EDGE 3-STATE ABT BUS DRIVER BICMOS 64 mA 2 INVERTED 30 mA 5.5 V 4.5 V INDUSTRIAL R-PDSO-G20 Not Qualified e4 1 85 °C -40 °C 260 30 20 PLASTIC/EPOXY SOP20,.4 RECTANGULAR SMALL OUTLINE TR NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 12.8 mm TEXAS INSTRUMENTS INC SOIC SOP, SOP20,.4 20 unknown 8542.39.00.01
SN74ABT534ADWG4
Texas Instruments
Check for Price Yes Yes Obsolete 5 V 7.6 ns 1 8 YES SOP 125 MHz 50 pF POSITIVE EDGE 3-STATE ABT BUS DRIVER BICMOS 64 mA 2 INVERTED 30 mA 5.5 V 4.5 V INDUSTRIAL R-PDSO-G20 Not Qualified e4 1 85 °C -40 °C 260 30 20 PLASTIC/EPOXY SOP20,.4 RECTANGULAR SMALL OUTLINE TUBE NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 12.8 mm TEXAS INSTRUMENTS INC SOIC SOP, SOP20,.4 20 unknown 8542.39.00.01
SN74ABT534ADWRG4
Texas Instruments
Check for Price Yes Yes Obsolete 5 V 7.6 ns 1 8 YES SOP 125 MHz 50 pF POSITIVE EDGE 3-STATE ABT BUS DRIVER BICMOS 64 mA 2 INVERTED 30 mA 5.5 V 4.5 V INDUSTRIAL R-PDSO-G20 Not Qualified e4 1 85 °C -40 °C 260 30 20 PLASTIC/EPOXY SOP20,.4 RECTANGULAR SMALL OUTLINE TR NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 12.8 mm TEXAS INSTRUMENTS INC SOIC SOP, SOP20,.4 20 unknown 8542.39.00.01