Filter Your Search
1 - 4 of 4 results
![]() |
SN74ABT244DBLE
Texas Instruments
|
Check for Price | No | No | Obsolete | 5 V | 4.6 ns | 4.6 ns | 2 | 4 | YES | SSOP | 50 pF | 3-STATE | ABT | BUS DRIVER | BICMOS | TYP VOLP < 1V @ VCC = 5V, TA = 25 DEG C | ENABLE LOW | 64 mA | 2 | TRUE | 30 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | SSOP20,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TR | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 7.2 mm | TEXAS INSTRUMENTS INC | SSOP | PLASTIC, SSOP-20 | 20 | not_compliant | 8542.39.00.01 | ||
|
SN74ABT244DBLE
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 4.6 ns | 2 | 4 | YES | SSOP | 3-STATE | ABT | BUS DRIVER | BICMOS | TYP VOLP < 1V @ VCC = 5V, TA = 25 DEG C | 2 | TRUE | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G20 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 7.2 mm | ROCHESTER ELECTRONICS LLC | PLASTIC, SSOP-20 | unknown | 8542.39.00.01 | ||||||||||||||||
![]() |
SN74ABT244DBR
Texas Instruments
|
Check for Price | Obsolete | 5 V | 4.6 ns | 2 | 4 | YES | SSOP | 3-STATE | ABT | BUS DRIVER | BICMOS | 2 | TRUE | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 7.2 mm | TEXAS INSTRUMENTS INC | SSOP | SSOP, | 20 | unknown | 8542.39.00.01 | ||||||||||||||
|
SN74ABT244DB
Texas Instruments
|
Check for Price | Obsolete | 5 V | 4.6 ns | 2 | 4 | YES | SSOP | 3-STATE | ABT | BUS DRIVER | BICMOS | 2 | TRUE | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 7.2 mm | TEXAS INSTRUMENTS INC | SSOP, | unknown | 8542.39.00.01 |