Parametric results for: SN7406D under Gates

Filter Your Search

1 - 6 of 6 results

|
Manufacturer Part Number: sn7406d
Select parts from the table below to compare.
Compare
Compare
SN7406DRG4
Texas Instruments
$0.3503 Buy Yes Yes Active 5 V 23 ns 23 ns 6 1 YES SOP 15 pF NO OPEN-COLLECTOR TTL/H/L INVERTER TTL IOL = 40MA @ VOL = 0.7V; IOH = 0.25MA @ VOH = 30V 40 mA 51 mA 5.25 V 4.75 V COMMERCIAL R-PDSO-G14 Not Qualified e4 1 70 °C 260 30 14 PLASTIC/EPOXY SOP14,.25 RECTANGULAR SMALL OUTLINE TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.91 mm 8.65 mm TEXAS INSTRUMENTS INC SOIC 14 compliant EAR99 8542.39.00.01 Texas Instruments
SN7406D
Texas Instruments
$0.4855 Buy No Obsolete 5 V 23 ns 23 ns 6 1 YES SOP 15 pF NO OPEN-COLLECTOR TTL/H/L INVERTER TTL IOL = 40MA @ VOL = 0.7V; IOH = 0.25MA @ VOH = 30V 40 mA 51 mA 5.25 V 4.75 V COMMERCIAL R-PDSO-G14 Not Qualified e4 1 70 °C 260 30 14 PLASTIC/EPOXY SOP14,.25 RECTANGULAR SMALL OUTLINE TUBE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.91 mm 8.65 mm TEXAS INSTRUMENTS INC SOIC 14 compliant EAR99 8542.39.00.01 Texas Instruments
SN7406DR
Texas Instruments
$0.5114 Buy Yes Yes Active 5 V 23 ns 23 ns 6 1 YES SOP 15 pF NO OPEN-COLLECTOR TTL/H/L INVERTER TTL IOL = 40MA @ VOL = 0.7V; IOH = 0.25MA @ VOH = 30V 40 mA 51 mA 5.25 V 4.75 V COMMERCIAL R-PDSO-G14 Not Qualified e4 1 70 °C 260 30 14 PLASTIC/EPOXY SOP14,.25 RECTANGULAR SMALL OUTLINE TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.91 mm 8.65 mm TEXAS INSTRUMENTS INC SOIC 14 compliant EAR99 8542.39.00.01 Texas Instruments
SN7406DE4
Texas Instruments
$0.5789 Buy Yes Yes Obsolete 5 V 23 ns 23 ns 6 1 YES SOP 15 pF NO OPEN-COLLECTOR TTL/H/L INVERTER TTL IOL = 40MA @ VOL = 0.7V; IOH = 0.25MA @ VOH = 30V 40 mA 51 mA 5.25 V 4.75 V COMMERCIAL R-PDSO-G14 Not Qualified e4 1 70 °C 260 30 14 PLASTIC/EPOXY SOP14,.25 RECTANGULAR SMALL OUTLINE TUBE NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 1.75 mm 3.91 mm 8.65 mm TEXAS INSTRUMENTS INC SOIC 14 compliant EAR99 8542.39.00.01 Texas Instruments GREEN, PLASTIC, MS-012AB, SOIC-14
SN7406DG4
Texas Instruments
Check for Price Buy Yes Yes Obsolete 5 V 23 ns 23 ns 6 1 YES SOP 15 pF NO OPEN-COLLECTOR TTL/H/L INVERTER TTL IOL = 40MA @ VOL = 0.7V; IOH = 0.25MA @ VOH = 30V 40 mA 51 mA 5.25 V 4.75 V COMMERCIAL R-PDSO-G14 Not Qualified e4 1 70 °C 260 30 14 PLASTIC/EPOXY SOP14,.25 RECTANGULAR SMALL OUTLINE TUBE NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 1.75 mm 3.91 mm 8.65 mm TEXAS INSTRUMENTS INC SOIC 14 compliant EAR99 8542.39.00.01 Texas Instruments GREEN, PLASTIC, MS-012AB, SOIC-14
SN7406DRE4
Texas Instruments
Check for Price Buy Yes Yes Active 5 V 23 ns 23 ns 6 1 YES SOP 15 pF NO OPEN-COLLECTOR TTL/H/L INVERTER TTL IOL = 40MA @ VOL = 0.7V; IOH = 0.25MA @ VOH = 30V 40 mA 51 mA 5.25 V 4.75 V COMMERCIAL R-PDSO-G14 Not Qualified e4 1 70 °C 260 30 14 PLASTIC/EPOXY SOP14,.25 RECTANGULAR SMALL OUTLINE TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.91 mm 8.65 mm TEXAS INSTRUMENTS INC SOIC 14 compliant EAR99 8542.39.00.01 Texas Instruments