Parametric results for: SN65LVDS101DG4 under Line Driver or Receivers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: sn65lvds101dg4
Select parts from the table below to compare.
Compare
Compare
SN65LVDS101DG4
Texas Instruments
Check for Price Yes Active 3.3 V 3.3 V DIFFERENTIAL SCHMITT TRIGGER DIFFERENTIAL 1 1 900 ps LINE TRANSCEIVER BIPOLAR YES EIA-644-A; TIA-644-A 1 COMPLEMENTARY 900 ps 61 mA 3.6 V 3 V 3.6 V 3 V YES INDUSTRIAL R-PDSO-G8 Not Qualified e4 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 4.9 mm 1.75 mm 3.9 mm TEXAS INSTRUMENTS INC SOIC SOIC-8 8 compliant EAR99 8542.39.00.01 Texas Instruments