Parametric results for: SN65LVDS047PW under Line Driver or Receivers

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: sn65lvds047pw
Select parts from the table below to compare.
Compare
Compare
SN65LVDS047PWR
Texas Instruments
$1.9698 Buy Yes Yes Active 3.3 V 3.3 V STANDARD 3-STATE 4 2.8 ns LINE DRIVER CMOS YES 10 µA EIA-644; TIA-644 4 250 mV TRUE 3.6 V 3 V 3.6 V 3 V YES INDUSTRIAL R-PDSO-G16 Not Qualified e4 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY TSSOP TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 5 mm 1.2 mm 4.4 mm TEXAS INSTRUMENTS INC TSSOP GREEN, PLASTIC, TSSOP-16 16 compliant EAR99 8542.39.00.01 Texas Instruments
SN65LVDS047PW
Texas Instruments
$2.3277 Buy Yes Yes Active 3.3 V 3.3 V STANDARD 3-STATE 4 2.8 ns LINE DRIVER CMOS YES 10 µA EIA-644; TIA-644 4 250 mV TRUE 3.6 V 3 V 3.6 V 3 V YES INDUSTRIAL R-PDSO-G16 Not Qualified e4 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY TSSOP TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 5 mm 1.2 mm 4.4 mm TEXAS INSTRUMENTS INC TSSOP GREEN, PLASTIC, TSSOP-16 16 compliant EAR99 8542.39.00.01 Texas Instruments
SN65LVDS047PWRG4
Texas Instruments
Check for Price Buy Yes Yes Active 3.3 V 3.3 V STANDARD 3-STATE 4 2.8 ns LINE DRIVER CMOS YES 10 µA EIA-644; TIA-644 4 250 mV TRUE 3.6 V 3 V 3.6 V 3 V YES INDUSTRIAL R-PDSO-G16 Not Qualified e4 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY TSSOP TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 5 mm 1.2 mm 4.4 mm TEXAS INSTRUMENTS INC TSSOP GREEN, PLASTIC, TSSOP-16 16 compliant EAR99 8542.39.00.01 Texas Instruments
SN65LVDS047PWG4
Texas Instruments
Check for Price Buy Yes Yes Active 3.3 V 3.3 V STANDARD 3-STATE 4 2.8 ns LINE DRIVER CMOS YES 10 µA EIA-644; TIA-644 4 250 mV TRUE 3.6 V 3 V 3.6 V 3 V YES INDUSTRIAL R-PDSO-G16 Not Qualified e4 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY TSSOP TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 5 mm 1.2 mm 4.4 mm TEXAS INSTRUMENTS INC TSSOP GREEN, PLASTIC, TSSOP-16 16 compliant EAR99 8542.39.00.01 Texas Instruments