Filter Your Search
1 - 3 of 3 results
|
SMS12GE43
SOURIAU-SUNBANK
|
$20.1647 Buy | Yes | Yes | Transferred | 12 | 15 A | MALE | BOARD | GLASS FILLED POLYETHYLENE | COMBINATION LINE CONNECTOR | GOLD (16) OVER NICKEL | 3 | POALRIZED; IP40 | NO | NO | NO | e4 | NO | CSA; UL | 94V-0 | -55 °C | 105 °C | Gold (Au) - with Nickel (Ni) barrier | NOT SPECIFIED | RND PIN-SKT | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | CRIMP | SOURIAU INC | compliant | Souriau | ||||||||
|
SMS12GE43
Esterline Technologies Corporation
|
Check for Price Buy | Yes | Transferred | 12 | 15 A | MALE | BOARD | GLASS FILLED POLYETHYLENE | COMBINATION LINE CONNECTOR | GOLD (16) OVER NICKEL | 3 | POALRIZED; IP40 | NO | NO | NO | e4 | NO | CSA; UL | 94V-0 | -55 °C | 105 °C | Gold (Au) - with Nickel (Ni) barrier | NOT SPECIFIED | RND PIN-SKT | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | CRIMP | ESTERLINE TECHNOLOGIES CORP | compliant | EAR99 | 8536.69.40.30 | ||||||||
|
SMS12GE43
Eaton Corporation
|
Check for Price Buy | Yes | Active | 12 | 13 A | MALE | BOARD | GLASS FILLED POLYETHYLENE | COMBINATION LINE CONNECTOR | GOLD (16) OVER NICKEL | 3 | POALRIZED; IP40 | NO | NO | NO | e4 | NO | CSA; UL | 94V-0 | -40 °C | 105 °C | RECEPTACLE | GOLD OVER NICKEL | NOT SPECIFIED | RND PIN-SKT | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | SOLDER | 0.638 inch | 0.528 inch | 1.15 inch | EATON CORP | compliant |