Parametric results for: SMS12GE4 under Combination Line Connectors

Filter Your Search

1 - 6 of 6 results

|
-
Manufacturer Part Number: sms12ge4
Select parts from the table below to compare.
Compare
Compare
SMS12GE4
SOURIAU-SUNBANK
$18.8142 Yes Transferred 12 15 A MALE BOARD GLASS FILLED POLYETHYLENE COMBINATION LINE CONNECTOR NOT SPECIFIED 3 POALRIZED; IP40 NO NO NO NO CSA; UL 94V-2 -55 °C 105 °C NOT SPECIFIED RND PIN-SKT NO MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE CRIMP SOURIAU INC compliant Souriau
SMS12GE43
SOURIAU-SUNBANK
$20.1647 Yes Yes Transferred 12 15 A MALE BOARD GLASS FILLED POLYETHYLENE COMBINATION LINE CONNECTOR GOLD (16) OVER NICKEL 3 POALRIZED; IP40 NO NO NO e4 NO CSA; UL 94V-0 -55 °C 105 °C Gold (Au) - with Nickel (Ni) barrier NOT SPECIFIED RND PIN-SKT NO MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE CRIMP SOURIAU INC compliant Souriau
SMS12GE43
Esterline Technologies Corporation
Check for Price Yes Transferred 12 15 A MALE BOARD GLASS FILLED POLYETHYLENE COMBINATION LINE CONNECTOR GOLD (16) OVER NICKEL 3 POALRIZED; IP40 NO NO NO e4 NO CSA; UL 94V-0 -55 °C 105 °C Gold (Au) - with Nickel (Ni) barrier NOT SPECIFIED RND PIN-SKT NO MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE CRIMP ESTERLINE TECHNOLOGIES CORP compliant EAR99 8536.69.40.30
SMS12GE43
Eaton Corporation
Check for Price Yes Active 12 13 A MALE BOARD GLASS FILLED POLYETHYLENE COMBINATION LINE CONNECTOR GOLD (16) OVER NICKEL 3 POALRIZED; IP40 NO NO NO e4 NO CSA; UL 94V-0 -40 °C 105 °C RECEPTACLE GOLD OVER NICKEL NOT SPECIFIED RND PIN-SKT NO MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE SOLDER 0.638 inch 0.528 inch 1.15 inch EATON CORP compliant
SMS12GE4
Esterline Technologies Corporation
Check for Price Yes Transferred 12 15 A MALE BOARD GLASS FILLED POLYETHYLENE COMBINATION LINE CONNECTOR NOT SPECIFIED 3 POALRIZED; IP40 NO NO NO NO CSA; UL 94V-2 -55 °C 105 °C NOT SPECIFIED RND PIN-SKT NO MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE CRIMP ESTERLINE TECHNOLOGIES CORP not_compliant EAR99 8536.69.40.30
SMS12GE4
Eaton Corporation
Check for Price Yes Active 12 15 A MALE BOARD GLASS FILLED POLYETHYLENE COMBINATION LINE CONNECTOR NOT SPECIFIED 3 POALRIZED; IP40 NO NO NO e4 NO CSA; UL 94V-2 -55 °C 105 °C GOLD OVER NICKEL NOT SPECIFIED RND PIN-SKT NO MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE CRIMP EATON CORP not_compliant