Parametric results for: SMLJ130CA-TP under Transient Suppressors

Filter Your Search

1 - 4 of 4 results

|
-
-
-
Manufacturer Part Number: smlj130catp
Select parts from the table below to compare.
Compare
Compare
SMLJ130CA-TP-HF
Micro Commercial Components
Check for Price Buy Yes Obsolete 209 V 154.5 V SILICON 133 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 130 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, PD-MIN 176 V 3 kW R-PDSO-C2 e3 UL RECOGNIZED DO-214AB 1 175 °C -55 °C 260 10 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL MICRO COMMERCIAL COMPONENTS CORP R-PDSO-C2 not_compliant EAR99 8541.10.00.50
5.0SMLJ130CA-TP
Micro Commercial Components
Check for Price Buy Yes Active 209 V 5 µA 6.5 W 151.5 V SILICON 144 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 130 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 159 V 5 kW 130 V R-PDSO-C2 e3 IEC-61000-4-2; UL RECOGNIZED DO-214AB 1 175 °C -55 °C 260 10 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL MICRO COMMERCIAL COMPONENTS CORP R-PDSO-C2 not_compliant EAR99 8541.10.00.50 DO-214AB 2 MCC
5.0SMLJ130CA-TP-HF
Micro Commercial Components
Check for Price Buy Yes Obsolete 209 V 5 µA 6.5 W 151.5 V SILICON 144 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, PRSM-MIN 159 V 5 kW 130 V R-PDSO-C2 e3 DO-214AB 1 175 °C -55 °C 260 10 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL MICRO COMMERCIAL COMPONENTS CORP R-PDSO-C2 not_compliant EAR99 8541.10.00.50
SMLJ130CA-TP
Micro Commercial Components
Check for Price Buy Yes Yes Active 209 V 151.5 V SILICON 136.35 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 130 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, PD-MIN 166.65 V 3 kW Not Qualified R-PDSO-C2 e3 UL RECOGNIZED DO-214AB 1 175 °C -55 °C 260 10 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL MICRO COMMERCIAL COMPONENTS CORP 2 PIN not_compliant EAR99 8541.10.00.50 DO-214AB 2 MCC