Parametric results for: SMLJ11AHE3A-TP under Transient Suppressors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: smlj11ahe3atp
Select parts from the table below to compare.
Compare
Compare
SMLJ11AHE3A-TP
Micro Commercial Components
Check for Price Yes Active 18.2 V 5 µA 6.5 W 12.85 V SILICON 12.2 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 11 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, PRSM-MIN 13.5 V 3 kW 11 V R-PDSO-C2 e3 AEC-Q101; MIL-STD-750; UL RECOGNIZED DO-214AB 150 °C -55 °C 260 10 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL MICRO COMMERCIAL COMPONENTS CORP not_compliant MCC