Parametric results for: SMLG10 under Transient Suppressors

Filter Your Search

1 - 10 of 321 results

|
-
-
-
-
-
Manufacturer Part Number: smlg10
Select parts from the table below to compare.
Compare
Compare
MSMLG10AE3
Microchip Technology Inc
$2.6659 Yes Active 17 V 1.61 W 11.7 V SILICON 11.1 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 10 V 1 AVALANCHE HIGH RELIABILITY 12.3 V 3 kW R-PDSO-G2 e3 IEC-61000-4-2, 4-4, 4-5; MIL-19500 DO-215AB 1 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL MICROCHIP TECHNOLOGY INC compliant
MSMLG10A
Microchip Technology Inc
$2.6659 No Active 17 V 1.61 W 11.7 V SILICON 11.1 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 10 V 1 AVALANCHE HIGH RELIABILITY 12.3 V 3 kW R-PDSO-G2 e0 IEC-61000-4-2, 4-4, 4-5; MIL-19500 DO-215AB 1 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING DUAL MICROCHIP TECHNOLOGY INC compliant
MSMLG100A
Microchip Technology Inc
$2.6659 No Active 162 V 1.61 W 117 V SILICON 111 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 100 V 1 AVALANCHE HIGH RELIABILITY 123 V 3 kW R-PDSO-G2 e0 IEC-61000-4-2, 4-4, 4-5; MIL-19500 DO-215AB 1 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING DUAL MICROCHIP TECHNOLOGY INC compliant
MSMLG100AE3
Microchip Technology Inc
$2.6659 Yes Active 162 V 1.61 W 117 V SILICON 111 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 100 V 1 AVALANCHE HIGH RELIABILITY 123 V 3 kW R-PDSO-G2 e3 IEC-61000-4-2, 4-4, 4-5; MIL-19500 DO-215AB 1 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL MICROCHIP TECHNOLOGY INC compliant
MSMLG100CA
Microchip Technology Inc
$2.7967 No Active 162 V 1.61 W 117 V SILICON 111 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 100 V 1 AVALANCHE HIGH RELIABILITY 123 V 3 kW R-PDSO-G2 e0 IEC-61000-4-2, 4-4, 4-5; MIL-19500 DO-215AB 1 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING DUAL MICROCHIP TECHNOLOGY INC compliant
MSMLG100CAE3
Microchip Technology Inc
$2.7967 Yes Active 162 V 1.61 W 117 V SILICON 111 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 100 V 1 AVALANCHE HIGH RELIABILITY 123 V 3 kW R-PDSO-G2 e3 IEC-61000-4-2, 4-4, 4-5; MIL-19500 DO-215AB 1 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL MICROCHIP TECHNOLOGY INC compliant
MSMLG10CAE3
Microchip Technology Inc
$2.7967 Yes Active 17 V 1.61 W 11.7 V SILICON 11.1 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 10 V 1 AVALANCHE HIGH RELIABILITY 12.3 V 3 kW R-PDSO-G2 e3 IEC-61000-4-2, 4-4, 4-5; MIL-19500 DO-215AB 1 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL MICROCHIP TECHNOLOGY INC compliant
MSMLG10CA
Microchip Technology Inc
$2.7967 No Active 17 V 1.61 W 11.7 V SILICON 11.1 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 10 V 1 AVALANCHE HIGH RELIABILITY 12.3 V 3 kW R-PDSO-G2 e0 IEC-61000-4-2, 4-4, 4-5; MIL-19500 DO-215AB 1 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING DUAL MICROCHIP TECHNOLOGY INC compliant
MSMLG10CAE3/TR
Microchip Technology Inc
$2.9773 Yes Active 17 V 1.61 W 11.7 V SILICON 11.1 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 10 V 1 AVALANCHE TR, 7 INCH: 750 12.3 V 3 kW Not Qualified R-PDSO-G2 e3 DO-215AB 1 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL MICROCHIP TECHNOLOGY INC compliant ROHS COMPLIANT, PLASTIC, SMLG, 2 PIN
MSMLG10CA/TR
Microchip Technology Inc
$2.9773 No Active 17 V 1.61 W 11.7 V SILICON 11.1 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 10 V 1 AVALANCHE TR, 7 INCH: 750 12.3 V 3 kW Not Qualified R-PDSO-G2 e0 DO-215AB 1 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING DUAL MICROCHIP TECHNOLOGY INC compliant PLASTIC, SMLG, 2 PIN