Filter Your Search
1 - 4 of 4 results
|
SML-H12M8TT86C
ROHM Semiconductor
|
$0.2654 | Yes | Active | SINGLE COLOR LED | ROHM CO LTD | compliant | 8541.40.20.00 | ROHM Semiconductor | ||||||||||||||||||||||||
|
SML-H12M8TT86CN
ROHM Semiconductor
|
Check for Price | Yes | Active | YELLOWISH GREEN | 20 mA | 2.2 V | 1 | YES | SURFACE MOUNT | 20.5 mcd | COLORLESS TRANSPARENT | AEC-Q101 | SINGLE | 0.016 cd | SINGLE COLOR LED | 5 V | e4 | 85 °C | -40 °C | 2 | TR, 7 INCH | RECTANGULAR | GOLD OVER NICKEL | 2.35 mm | 800 µm | 1.52 mm | ROHM CO LTD | compliant | 8541.40.20.00 | |||
|
SML-H12M8TT86CM
ROHM Semiconductor
|
Check for Price | Yes | Active | YELLOWISH GREEN | 20 mA | 2.2 V | 1 | YES | SURFACE MOUNT | 13.0 mcd | COLORLESS TRANSPARENT | AEC-Q101 | SINGLE | 0.01 cd | SINGLE COLOR LED | 5 V | e4 | 85 °C | -40 °C | 2 | TR, 7 INCH | RECTANGULAR | GOLD OVER NICKEL | 2.35 mm | 800 µm | 1.52 mm | ROHM CO LTD | compliant | 8541.40.20.00 | |||
|
SML-H12M8TT86CP
ROHM Semiconductor
|
Check for Price | Yes | Active | YELLOWISH GREEN | 20 mA | 2.2 V | 1 | YES | SURFACE MOUNT | 32.5 mcd | COLORLESS TRANSPARENT | AEC-Q101 | SINGLE | 0.025 cd | SINGLE COLOR LED | 5 V | e4 | 85 °C | -40 °C | 2 | TR, 7 INCH | RECTANGULAR | Gold (Au) - with Nickel (Ni) barrier | 2.35 mm | 800 µm | 1.52 mm | ROHM CO LTD | compliant | 8541.40.20.00 |