Parametric results for: SML-011UT under Visible LEDs

Filter Your Search

1 - 10 of 10 results

|
-
-
Manufacturer Part Number: sml011ut
Select parts from the table below to compare.
Compare
Compare
SML-011UTT86
ROHM Semiconductor
$0.2642 Buy Yes Yes Active RED 30 mA 2.5 V 1 YES SURFACE MOUNT 63.0 mcd 630 nm COLORLESS TRANSPARENT Orange-Red SINGLE 0.022 cd SINGLE COLOR LED 5 V e4 100 °C -40 °C 2 TR, 7 INCH RECTANGULAR Gold (Au) - with Nickel (Ni) barrier 2.3 mm 1.3 mm 2.3 mm ROHM CO LTD compliant 8541.40.20.00 ROHM Semiconductor
SML-011UT
ROHM Semiconductor
Check for Price Buy Yes Yes Active RED 30 mA 2.6 V 1 YES SURFACE MOUNT 63.0 mcd 630 nm TRANSPARENT CLEAR Orange-Red SINGLE SINGLE COLOR LED 4 V e4 100 °C -40 °C 2 BULK RECTANGULAR Gold (Au) - with Nickel (Ni) barrier 2.95 mm 1.3 mm 2.3 mm ROHM CO LTD compliant 8541.40.20.00 3 X 2 MM, LEADLESS PACKAGE-2
SML-011UTT86R
ROHM Semiconductor
Check for Price Buy Yes Obsolete SINGLE COLOR LED e4 Gold (Au) - with Nickel (Ni) barrier ROHM CO LTD compliant 8541.40.20.00
SML-011UTT87S
ROHM Semiconductor
Check for Price Buy Yes Obsolete RED 30 mA 2 V 1 YES SURFACE MOUNT 135.0 mcd 630 nm COLORLESS TRANSPARENT SINGLE 0.09 cd SINGLE COLOR LED 5 V e4 100 °C -40 °C 2 TR, 7 INCH RECTANGULAR Gold (Au) - with Nickel (Ni) barrier 2.3 mm 1.3 mm 2.3 mm ROHM CO LTD compliant 8541.40.20.00
SML-011UTT87P
ROHM Semiconductor
Check for Price Buy Yes Obsolete RED 30 mA 2 V 1 YES SURFACE MOUNT 33.5 mcd 630 nm COLORLESS TRANSPARENT SINGLE 0.022 cd SINGLE COLOR LED 5 V e4 100 °C -40 °C 2 TR, 7 INCH RECTANGULAR Gold (Au) - with Nickel (Ni) barrier 2.3 mm 1.3 mm 2.3 mm ROHM CO LTD compliant 8541.40.20.00
SML-011UTT86Q
ROHM Semiconductor
Check for Price Buy Yes Obsolete SINGLE COLOR LED e4 Gold (Au) - with Nickel (Ni) barrier ROHM CO LTD compliant 8541.40.20.00
SML-011UTT86P
ROHM Semiconductor
Check for Price Buy Yes Obsolete SINGLE COLOR LED e4 Gold (Au) - with Nickel (Ni) barrier ROHM CO LTD compliant 8541.40.20.00
SML-011UTT87Q
ROHM Semiconductor
Check for Price Buy Yes Obsolete RED 30 mA 2 V 1 YES SURFACE MOUNT 53.5 mcd 630 nm COLORLESS TRANSPARENT SINGLE 0.036 cd SINGLE COLOR LED 5 V e4 100 °C -40 °C 2 TR, 7 INCH RECTANGULAR Gold (Au) - with Nickel (Ni) barrier 2.3 mm 1.3 mm 2.3 mm ROHM CO LTD compliant 8541.40.20.00
SML-011UTT86S
ROHM Semiconductor
Check for Price Buy Yes Obsolete SINGLE COLOR LED e4 Gold (Au) - with Nickel (Ni) barrier ROHM CO LTD compliant 8541.40.20.00
SML-011UTT87R
ROHM Semiconductor
Check for Price Buy Yes Obsolete RED 30 mA 2 V 1 YES SURFACE MOUNT 83.0 mcd 630 nm COLORLESS TRANSPARENT SINGLE 0.056 cd SINGLE COLOR LED 5 V e4 100 °C -40 °C 2 TR, 7 INCH RECTANGULAR Gold (Au) - with Nickel (Ni) barrier 2.3 mm 1.3 mm 2.3 mm ROHM CO LTD compliant 8541.40.20.00