Filter Your Search
1 - 1 of 1 results
|
SML-010MTT86P
ROHM Semiconductor
|
Check for Price | Yes | Yes | Active | GREEN | 25 mA | 1 | YES | SURFACE MOUNT | 33.5 mcd | 570 nm | TRANSPARENT CLEAR | SINGLE | SINGLE COLOR LED | e4 | 85 °C | -30 °C | 2 | TR | RECTANGULAR | Gold (Au) - with Nickel (Ni) barrier | 2.95 mm | 1.3 mm | 2.3 mm | ROHM CO LTD | 3 X 2 MM, 1.30 MM HEIGHT, SURFACE MOUNT PACKAGE-2 | compliant | 8541.40.20.00 | ROHM Semiconductor |