Parametric results for: SML-010LTT86 under Visible LEDs

Filter Your Search

1 - 5 of 5 results

|
-
Manufacturer Part Number: sml010ltt86
Select parts from the table below to compare.
Compare
Compare
SML-010LTT86P
ROHM Semiconductor
Check for Price Yes Yes Obsolete RED 30 mA 1 YES SURFACE MOUNT 33.5 mcd 660 nm TRANSPARENT CLEAR SINGLE SINGLE COLOR LED e4 85 °C -30 °C 2 TR RECTANGULAR Gold (Au) - with Nickel (Ni) barrier 2.95 mm 1.3 mm 2.3 mm ROHM CO LTD 3 X 2 MM, 1.30 MM HEIGHT, SURFACE MOUNT PACKAGE-2 compliant 8541.40.20.00
SML-010LTT86N
ROHM Semiconductor
Check for Price Yes Yes Obsolete RED 30 mA 1 YES SURFACE MOUNT 21.0 mcd 660 nm TRANSPARENT CLEAR SINGLE SINGLE COLOR LED e4 85 °C -30 °C 2 TR RECTANGULAR Gold (Au) - with Nickel (Ni) barrier 2.95 mm 1.3 mm 2.3 mm ROHM CO LTD 3 X 2 MM, 1.30 MM HEIGHT, SURFACE MOUNT PACKAGE-2 compliant 8541.40.20.00
SML-010LTT86L
ROHM Semiconductor
Check for Price Yes Yes Obsolete RED 30 mA 1 YES SURFACE MOUNT 8.3 mcd 660 nm TRANSPARENT CLEAR SINGLE SINGLE COLOR LED e4 85 °C -30 °C 2 TR RECTANGULAR Gold (Au) - with Nickel (Ni) barrier 2.95 mm 1.3 mm 2.3 mm ROHM CO LTD 3 X 2 MM, 1.30 MM HEIGHT, SURFACE MOUNT PACKAGE-2 compliant 8541.40.20.00
SML-010LTT86M
ROHM Semiconductor
Check for Price Yes Yes Obsolete RED 30 mA 1 YES SURFACE MOUNT 13.5 mcd 660 nm TRANSPARENT CLEAR SINGLE SINGLE COLOR LED e4 85 °C -30 °C 2 TR RECTANGULAR Gold (Au) - with Nickel (Ni) barrier 2.95 mm 1.3 mm 2.3 mm ROHM CO LTD 3 X 2 MM, 1.30 MM HEIGHT, SURFACE MOUNT PACKAGE-2 compliant 8541.40.20.00
SML-010LTT86
ROHM Semiconductor
Check for Price Yes Yes Active RED 30 mA 1 YES SURFACE MOUNT 16.0 mcd 660 nm COLORLESS TRANSPARENT Red SINGLE SINGLE COLOR LED 4 V e4 85 °C -30 °C 2 TR RECTANGULAR GOLD OVER NICKEL 2.95 mm 1.3 mm 2.3 mm ROHM CO LTD 3 X 2 MM, 1.30 MM HEIGHT, ROHS COMPLIANT PACKAGE-2 compliant 8541.40.20.00 ROHM Semiconductor