Filter Your Search
1 - 1 of 1 results
![]() |
SMF51A-M3-18
Vishay Intertechnologies
|
Check for Price | Yes | Yes | Active | 2.5 V | 82.4 V | 100 nA | 59.7 V | SILICON | 56.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 51 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 62.7 V | 200 W | 51 V | R-PDSO-F2 | e3 | IEC-61000-4-2, 4-5 | DO-219AB | 1 | 175 °C | -65 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | FLAT | DUAL | VISHAY INTERTECHNOLOGY INC | DO-219AB | 2 | compliant | EAR99 | 8541.10.00.50 | Vishay |